ERNI MicroSpeed Series Surface Mount PCB Header, 5 Contact(s), 2.0mm Pitch, 1 Row(s)

Номер на артикул на RS: 246-4151Марка: ERNI№ по каталога на производителя: 214916 / 214916-E
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Brand

ERNI

Series

MicroSpeed

Pitch

2.0mm

Number Of Contacts

5

Number Of Rows

1

Mounting Type

Surface Mount

Страна на произход

Slovenia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,07

€ 6,07 Всеки (ex VAT)

ERNI MicroSpeed Series Surface Mount PCB Header, 5 Contact(s), 2.0mm Pitch, 1 Row(s)

€ 6,07

€ 6,07 Всеки (ex VAT)

ERNI MicroSpeed Series Surface Mount PCB Header, 5 Contact(s), 2.0mm Pitch, 1 Row(s)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 6,07
10 - 99€ 5,63
100 - 249€ 5,24
250+€ 5,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ERNI

Series

MicroSpeed

Pitch

2.0mm

Number Of Contacts

5

Number Of Rows

1

Mounting Type

Surface Mount

Страна на произход

Slovenia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more