Технически документи
Спецификации
Brand
ERNISeries
ERNI MicroSpeed Power Module
Pitch
2mm
Number Of Contacts
5
Number Of Rows
1
Body Orientation
Vertical
Shrouded/Unshrouded
Shrouded
Mounting Type
Board Mount
Connector System
Board to Board
Termination Method
Surface Mount
Contact Material
Copper Alloy
Current Rating
18A
Series Number
214547-E
Gender
Female
Страна на произход
Slovenia
€ 1 780,40
€ 4,239 Each (In a Box of 420) (ex VAT)
420
€ 1 780,40
€ 4,239 Each (In a Box of 420) (ex VAT)
420
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Кутия |
---|---|---|
420 - 420 | € 4,239 | € 1 780,40 |
840+ | € 4,084 | € 1 715,34 |
Технически документи
Спецификации
Brand
ERNISeries
ERNI MicroSpeed Power Module
Pitch
2mm
Number Of Contacts
5
Number Of Rows
1
Body Orientation
Vertical
Shrouded/Unshrouded
Shrouded
Mounting Type
Board Mount
Connector System
Board to Board
Termination Method
Surface Mount
Contact Material
Copper Alloy
Current Rating
18A
Series Number
214547-E
Gender
Female
Страна на произход
Slovenia