ERNI 4-Way IDC Connector Socket for Cable Mount, IDC, 1-Row

Номер на артикул на RS: 246-4128Марка: ERNI№ по каталога на производителя: 214025 / 214025-E
brand-logo
Преглед на всички в IDC конектори

Технически документи

Спецификации

Brand

ERNI

Number Of Contacts

4

Number Of Rows

1

Gender

Female

Pitch

1.27mm

Mounting Type

Cable Mount, IDC

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,73

€ 3,73 Всеки (ex VAT)

ERNI 4-Way IDC Connector Socket for Cable Mount, IDC, 1-Row

€ 3,73

€ 3,73 Всеки (ex VAT)

ERNI 4-Way IDC Connector Socket for Cable Mount, IDC, 1-Row
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 3,73
10+€ 2,66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ERNI

Number Of Contacts

4

Number Of Rows

1

Gender

Female

Pitch

1.27mm

Mounting Type

Cable Mount, IDC

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more