ERNI SMC Series Right Angle Surface Mount PCB Header, 26 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded

Номер на артикул на RS: 613-3049Марка: ERNI№ по каталога на производителя: 154764 / 154764-E
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Brand

ERNI

Series

SMC

Pitch

1.27mm

Number Of Contacts

26

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Страна на произход

Germany

Детайли за продукта

ERNI SMC Series 1.27 mm High-Speed SMT Right Angle Connectors

SMC series 1.27 mm pitch high-speed SMT right angle mount signal connectors with a compact space saving design and high contact density. These SMC signal connectors offer high performance, high signal integrity and reliability. The contact design of these SMC high-speed signal connectors provides a continuous impedance profile enabling high transmission rates of up to 3 Gbit/s. The contacts have an ultra reliable dual beam design that provides a low resistance enabling high electrical performance. The housings of these 1.27mm SMC connectors have mating face polarization to prevent mis-mating and insertion chamfers for accurate insertion. Locating pegs on the bottom of the connector allow precise positioning on the PCB before soldering. Soldering brackets provide a high retention force on the PCB and absorbing mechanical stress enabling a robust SMT connection and resistance to high shock and vibration. These 1.27mm SMC connectors have a wide operating temperature range of -55 to +125°C making them suitable for use in various environments. The design of these SMC 1.27 mm connectors makes them suitable for fully automated board assembly.

Features & Benefits

Temperature range -55 → 125 °C
Housing material LCP UL 94 V-0
Copper alloy contacts have Gold plating on mating area and Tin plating on termination area
Clip material Copper alloy with Tin plating
Compact high density design
Ultra reliable dual beam contact design
High-speed signal rates of up to 3 Gbit/s
Polarization for accurate mating
Locating pegs for PCB placement
Soldering brackets for secure PCB retention
Wide operating temperature range
Suitable for fully automated board assembly

These SMC 1.27 mm high-speed signal connectors can be used for daughter card and extender card applications in unshielded high-speed applications across a wide range of industries. These industries include industrial, automotive, communications, medical applications and consumer applications

Compact high density design
Ultra reliable dual beam contact design
High-speed signal rates of up to 3 Gbit/s
Polarization for accurate mating
Locating pegs for PCB placement
Soldering brackets for secure PCB retention
Wide operating temperature range
Suitable for fully automated board assembly

Applications

These SMC 1.27 mm high-speed signal connectors can be used for daughter card and extender card applications in unshielded high-speed applications across a wide range of industries. These industries include industrial, automotive, communications, medical applications and consumer applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,69

€ 3,69 Всеки (ex VAT)

ERNI SMC Series Right Angle Surface Mount PCB Header, 26 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded

€ 3,69

€ 3,69 Всеки (ex VAT)

ERNI SMC Series Right Angle Surface Mount PCB Header, 26 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 19€ 3,69
20 - 74€ 3,40
75 - 299€ 3,23
300 - 599€ 2,61
600+€ 2,45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ERNI

Series

SMC

Pitch

1.27mm

Number Of Contacts

26

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Страна на произход

Germany

Детайли за продукта

ERNI SMC Series 1.27 mm High-Speed SMT Right Angle Connectors

SMC series 1.27 mm pitch high-speed SMT right angle mount signal connectors with a compact space saving design and high contact density. These SMC signal connectors offer high performance, high signal integrity and reliability. The contact design of these SMC high-speed signal connectors provides a continuous impedance profile enabling high transmission rates of up to 3 Gbit/s. The contacts have an ultra reliable dual beam design that provides a low resistance enabling high electrical performance. The housings of these 1.27mm SMC connectors have mating face polarization to prevent mis-mating and insertion chamfers for accurate insertion. Locating pegs on the bottom of the connector allow precise positioning on the PCB before soldering. Soldering brackets provide a high retention force on the PCB and absorbing mechanical stress enabling a robust SMT connection and resistance to high shock and vibration. These 1.27mm SMC connectors have a wide operating temperature range of -55 to +125°C making them suitable for use in various environments. The design of these SMC 1.27 mm connectors makes them suitable for fully automated board assembly.

Features & Benefits

Temperature range -55 → 125 °C
Housing material LCP UL 94 V-0
Copper alloy contacts have Gold plating on mating area and Tin plating on termination area
Clip material Copper alloy with Tin plating
Compact high density design
Ultra reliable dual beam contact design
High-speed signal rates of up to 3 Gbit/s
Polarization for accurate mating
Locating pegs for PCB placement
Soldering brackets for secure PCB retention
Wide operating temperature range
Suitable for fully automated board assembly

These SMC 1.27 mm high-speed signal connectors can be used for daughter card and extender card applications in unshielded high-speed applications across a wide range of industries. These industries include industrial, automotive, communications, medical applications and consumer applications

Compact high density design
Ultra reliable dual beam contact design
High-speed signal rates of up to 3 Gbit/s
Polarization for accurate mating
Locating pegs for PCB placement
Soldering brackets for secure PCB retention
Wide operating temperature range
Suitable for fully automated board assembly

Applications

These SMC 1.27 mm high-speed signal connectors can be used for daughter card and extender card applications in unshielded high-speed applications across a wide range of industries. These industries include industrial, automotive, communications, medical applications and consumer applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more