ERNI 154 9 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch

Номер на артикул на RS: 454-3214Марка: ERNI№ по каталога на производителя: 154039 / 154039-E
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Brand

ERNI

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.77mm

Termination Method

Screw Terminal

Current Rating

1A

Housing Material

Thermoplastic

Length

8mm

Width

4.5 (Dia.)mm

Series

154

Dimensions

4.5 (Dia.) x 8mm

Contact Material

Copper Alloy

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

ERNI ERbic CAN Bus CAN Bus D-Sub Connectors

ERbic CAN Bus CAN Bus connectors with a 9 pin female D-sub connector interface. The d-sub connectors have 4-40 UNC mounting screws. For more information on these ERbic CAN Bus CAN Bus connectors please see refer to data table and manufacturers datasheet.

Approvals

  UL E 87403

Erbic® bus systems D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 77,67

€ 77,67 Всеки (ex VAT)

ERNI 154 9 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch

€ 77,67

€ 77,67 Всеки (ex VAT)

ERNI 154 9 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 77,67
25 - 74€ 70,83
75 - 199€ 66,25
200 - 399€ 62,60
400+€ 59,48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ERNI

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.77mm

Termination Method

Screw Terminal

Current Rating

1A

Housing Material

Thermoplastic

Length

8mm

Width

4.5 (Dia.)mm

Series

154

Dimensions

4.5 (Dia.) x 8mm

Contact Material

Copper Alloy

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

ERNI ERbic CAN Bus CAN Bus D-Sub Connectors

ERbic CAN Bus CAN Bus connectors with a 9 pin female D-sub connector interface. The d-sub connectors have 4-40 UNC mounting screws. For more information on these ERbic CAN Bus CAN Bus connectors please see refer to data table and manufacturers datasheet.

Approvals

  UL E 87403

Erbic® bus systems D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more