Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ERNI 96 Way 2.54mm Pitch, 3 Row, Right Angle DIN 41612 Connector, Plug

Номер на артикул на RS: 454-2851Марка: ERNI№ по каталога на производителя: 144.705
brand-logo
Преглед на всички в DIN 41612 конектори

Технически документи

Спецификации

Brand

ERNI

Number Of Contacts

96

Gender

Male

Number Of Rows

3

Body Orientation

Right Angle

Termination Method

Solder

Pitch

2.54mm

Contact Plating

Gold

Mounting Type

Through Hole

Current Rating

2A

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Maximum Operating Temperature

+125°C

Housing Material

PBT

Minimum Operating Temperature

-55°C

Детайли за продукта

Type C, Through Hole Reflow

This range of Type C through hole reflow DIN41612 / IEC 60603-2 Backplane / Board to Board / Wire to Board Connectors covers different connection variations. The design of these Backplane connectors is in accordance with DIN 41612/ IEC 603-2, for use in 19 in. Eurocard plug-in systems providing excellent quality and reliability. Applications for these DIN41612 / IEC 60603-2 connectors include:
Connection between plug-in cards and backplane wiring
Connection between two PCB's arranged one above the other
As a peripheral connector for external interfaces of the wiring plane

Max soldering temperature 10 sec at 260°C
64 pin (ac rows) and 96 pin (abc rows)

Standards

DIN EN 60603-2 (DIN 41612), IEC 60603-2

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

ERNI 96 Way 2.54mm Pitch, 3 Row, Right Angle DIN 41612 Connector, Plug

P.O.A.

ERNI 96 Way 2.54mm Pitch, 3 Row, Right Angle DIN 41612 Connector, Plug
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

ERNI

Number Of Contacts

96

Gender

Male

Number Of Rows

3

Body Orientation

Right Angle

Termination Method

Solder

Pitch

2.54mm

Contact Plating

Gold

Mounting Type

Through Hole

Current Rating

2A

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Maximum Operating Temperature

+125°C

Housing Material

PBT

Minimum Operating Temperature

-55°C

Детайли за продукта

Type C, Through Hole Reflow

This range of Type C through hole reflow DIN41612 / IEC 60603-2 Backplane / Board to Board / Wire to Board Connectors covers different connection variations. The design of these Backplane connectors is in accordance with DIN 41612/ IEC 603-2, for use in 19 in. Eurocard plug-in systems providing excellent quality and reliability. Applications for these DIN41612 / IEC 60603-2 connectors include:
Connection between plug-in cards and backplane wiring
Connection between two PCB's arranged one above the other
As a peripheral connector for external interfaces of the wiring plane

Max soldering temperature 10 sec at 260°C
64 pin (ac rows) and 96 pin (abc rows)

Standards

DIN EN 60603-2 (DIN 41612), IEC 60603-2

Може да се интересувате от