Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ERNI 9 Way Right Angle D-sub Connector Socket

Номер на артикул на RS: 311-8407Марка: ERNI№ по каталога на производителя: 104320 / 104320-E
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Brand

ERNI

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Termination Method

Screw Terminal

Length

64.6mm

Width

16.0mm

Depth

47.4mm

Dimensions

64.6 x 16 x 47.4mm

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

Erbic Reversed design

The Erbic Reversed plug connector is specially made for IPCs and interface cards with a plug face that rotates 180°. The plug connector is available in Profibus, CAN Bus and Bitbus-compatible designs.

Approvals

  UL E 87403

Erbic® bus systems D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

ERNI 9 Way Right Angle D-sub Connector Socket

P.O.A.

ERNI 9 Way Right Angle D-sub Connector Socket
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

ERNI

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Termination Method

Screw Terminal

Length

64.6mm

Width

16.0mm

Depth

47.4mm

Dimensions

64.6 x 16 x 47.4mm

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

Erbic Reversed design

The Erbic Reversed plug connector is specially made for IPCs and interface cards with a plug face that rotates 180°. The plug connector is available in Profibus, CAN Bus and Bitbus-compatible designs.

Approvals

  UL E 87403

Erbic® bus systems D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от