Erni 50-Way IDC Connector Socket for Surface Mount, 2-Row

Номер на артикул на RS: 327-3936Марка: ERNI№ по каталога на производителя: 064316
brand-logo
Преглед на всички в IDC конектори

Технически документи

Спецификации

Brand

ERNI

Number Of Contacts

50

Number Of Rows

2

Gender

Female

Pitch

1.27mm

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

Liquid Crystal Polymer

Contact Material

Copper Alloy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Erni 50-Way IDC Connector Socket for Surface Mount, 2-Row

P.O.A.

Erni 50-Way IDC Connector Socket for Surface Mount, 2-Row
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

ERNI

Number Of Contacts

50

Number Of Rows

2

Gender

Female

Pitch

1.27mm

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

Liquid Crystal Polymer

Contact Material

Copper Alloy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от