Технически документи
Спецификации
Brand
ERNINumber Of Contacts
128
Gender
Female
Number Of Rows
4
Body Orientation
Straight
Termination Method
Solder
Pitch
2.54mm
Contact Plating
Gold
Mounting Type
Through Hole
Contact Material
Copper Alloy
Maximum Operating Temperature
+125°C
Housing Material
PBT
Minimum Operating Temperature
-55°C
Информацията за складовите наличности временно не е налична.
P.O.A.
ERNI 128 Way 2.54mm Pitch, 4 Row, Straight DIN 41612 Connector, Socket
1
P.O.A.
ERNI 128 Way 2.54mm Pitch, 4 Row, Straight DIN 41612 Connector, Socket
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ERNINumber Of Contacts
128
Gender
Female
Number Of Rows
4
Body Orientation
Straight
Termination Method
Solder
Pitch
2.54mm
Contact Plating
Gold
Mounting Type
Through Hole
Contact Material
Copper Alloy
Maximum Operating Temperature
+125°C
Housing Material
PBT
Minimum Operating Temperature
-55°C