Технически документи
Спецификации
Brand
ERGNumber of Positions
2
Mounting Type
Through Hole
Contact Material
Gold Plated
Contact Configuration
DPST
Package Style
DIP
Actuator Type
Slide
Contact Current Rating
1 A @ 100 V
Mechanical Life
10000Operations
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Operating Temperature Range
-55 → +100°C
Voltage Rating
100V ac
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Lateral Operating Switches
Available in a choice of configurations
Tape sealing is essential to prevent the ingress of cleaning fluids during flow solder processes
Non switching rating: 5A @ 100Vac
Contact resistance: 10mΩ
€ 4,77
€ 4,77 Всеки (ex VAT)
1
€ 4,77
€ 4,77 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 4,77 |
5 - 9 | € 4,64 |
10 - 24 | € 4,50 |
25 - 49 | € 4,38 |
50+ | € 4,28 |
Технически документи
Спецификации
Brand
ERGNumber of Positions
2
Mounting Type
Through Hole
Contact Material
Gold Plated
Contact Configuration
DPST
Package Style
DIP
Actuator Type
Slide
Contact Current Rating
1 A @ 100 V
Mechanical Life
10000Operations
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Operating Temperature Range
-55 → +100°C
Voltage Rating
100V ac
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Lateral Operating Switches
Available in a choice of configurations
Tape sealing is essential to prevent the ingress of cleaning fluids during flow solder processes
Non switching rating: 5A @ 100Vac
Contact resistance: 10mΩ