Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ERG 1 Way Through Hole Jumper Switch SPST

Номер на артикул на RS: 279-9847Марка: ERG№ по каталога на производителя: JSA4-01-GO
brand-logo

Технически документи

Спецификации

Brand

ERG

Number of Positions

1

Mounting Type

Through Hole

Contact Configuration

SPST

Actuator Type

Slide

Contact Current Rating

1 A

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 → +85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Jumper Switches

Enabling reliable ON/OFF switching of PCB track signals using a 2.54mm pitch. These switchable jumpers provide an alternative to conventional jumper links by eliminating the need for 'parking pins' on the PCB or exposing bare pins.

Available in single or 16 way breakable versions
Hard gold plated wiper switches with 4 point contact design
Positive location with screwdriver and positive tactile click
Can be used on hand or flow soldered PCBs with minimal wicking (recommended PCB hole dia., single switch 0.8mm, multipole 1.0mm)

2.54mm PCB Connector RS Range

A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 13,49

€ 0,675 Each (In a Pack of 20) (ex VAT)

ERG 1 Way Through Hole Jumper Switch SPST

€ 13,49

€ 0,675 Each (In a Pack of 20) (ex VAT)

ERG 1 Way Through Hole Jumper Switch SPST
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
20 - 380€ 0,675€ 13,49
400 - 1480€ 0,646€ 12,93
1500 - 5980€ 0,62€ 12,39
6000 - 11980€ 0,593€ 11,85
12000+€ 0,567€ 11,33

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

ERG

Number of Positions

1

Mounting Type

Through Hole

Contact Configuration

SPST

Actuator Type

Slide

Contact Current Rating

1 A

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 → +85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Jumper Switches

Enabling reliable ON/OFF switching of PCB track signals using a 2.54mm pitch. These switchable jumpers provide an alternative to conventional jumper links by eliminating the need for 'parking pins' on the PCB or exposing bare pins.

Available in single or 16 way breakable versions
Hard gold plated wiper switches with 4 point contact design
Positive location with screwdriver and positive tactile click
Can be used on hand or flow soldered PCBs with minimal wicking (recommended PCB hole dia., single switch 0.8mm, multipole 1.0mm)

2.54mm PCB Connector RS Range

A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от