Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Epson, 16MHz XO Oscillator CMOS, 4-Pin X1G004481000712

Номер на артикул на RS: 904-7806Марка: Epson№ по каталога на производителя: X1G004481000712
brand-logo

Технически документи

Спецификации

Brand

Epson

Oscillator Type

XO

Output Frequency

16MHz

Output Level

CMOS

Mounting Type

Surface Mount

Height

1.3mm

Width

5mm

Length

7mm

Dimensions

7 x 5 x 1.3mm

Детайли за продукта

SG7050CAN

Crystal Oscillators 7x5mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Epson, 16MHz XO Oscillator CMOS, 4-Pin X1G004481000712

P.O.A.

Epson, 16MHz XO Oscillator CMOS, 4-Pin X1G004481000712
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Epson

Oscillator Type

XO

Output Frequency

16MHz

Output Level

CMOS

Mounting Type

Surface Mount

Height

1.3mm

Width

5mm

Length

7mm

Dimensions

7 x 5 x 1.3mm

Детайли за продукта

SG7050CAN

Crystal Oscillators 7x5mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more