Epson, 24.576MHz XO Oscillator CMOS, 4-Pin X1G004451002912

Номер на артикул на RS: 904-7770Марка: Epson№ по каталога на производителя: X1G004451002912
brand-logo

Технически документи

Спецификации

Brand

Epson

Oscillator Type

XO

Output Frequency

24.576MHz

Output Level

CMOS

Mounting Type

Surface Mount

Height

1.1mm

Width

3.2mm

Length

5mm

Dimensions

5 x 3.2 x 1.1mm

Детайли за продукта

SG5032CAN

Crystal Oscillators 5x3.2mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Epson, 24.576MHz XO Oscillator CMOS, 4-Pin X1G004451002912

P.O.A.

Epson, 24.576MHz XO Oscillator CMOS, 4-Pin X1G004451002912
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Epson

Oscillator Type

XO

Output Frequency

24.576MHz

Output Level

CMOS

Mounting Type

Surface Mount

Height

1.1mm

Width

3.2mm

Length

5mm

Dimensions

5 x 3.2 x 1.1mm

Детайли за продукта

SG5032CAN

Crystal Oscillators 5x3.2mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more