Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Epson, 100MHz XO Crystal, ±50ppm CMOS, 4-Pin SMD Q3309CA40021912

Номер на артикул на RS: 173-2585Марка: Epson№ по каталога на производителя: Q3309CA40021912
brand-logo

Технически документи

Спецификации

Brand

Epson

Oscillator Type

XO

Output Frequency

100MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Height

1.4mm

Width

5mm

Length

7mm

Dimensions

7 x 5 x 1.4mm

Детайли за продукта

SG8002 Crystal Oscillator

From Epson Toyocon, these programmable high-frequency crystal oscillators feature PPL technology for a wide frequency output, with the option for Stand-by Function (ST) or Output Enable Function (OE) for when low current consumption is a requirement.

The SG8002 series cyrstal oscillator has ceramic casing.

Crystal Oscillators 7x5mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 701,63

€ 2,807 Each (On a Reel of 250) (ex VAT)

Epson, 100MHz XO Crystal, ±50ppm CMOS, 4-Pin SMD Q3309CA40021912

€ 701,63

€ 2,807 Each (On a Reel of 250) (ex VAT)

Epson, 100MHz XO Crystal, ±50ppm CMOS, 4-Pin SMD Q3309CA40021912
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Epson

Oscillator Type

XO

Output Frequency

100MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Height

1.4mm

Width

5mm

Length

7mm

Dimensions

7 x 5 x 1.4mm

Детайли за продукта

SG8002 Crystal Oscillator

From Epson Toyocon, these programmable high-frequency crystal oscillators feature PPL technology for a wide frequency output, with the option for Stand-by Function (ST) or Output Enable Function (OE) for when low current consumption is a requirement.

The SG8002 series cyrstal oscillator has ceramic casing.

Crystal Oscillators 7x5mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more