Epson 32MHz Crystal Unit ±10ppm FA-128 4-Pin 2 x 1.6 x 0.5mm

Номер на артикул на RS: 904-7411PМарка: Epson№ по каталога на производителя: Q22FA1280001812
brand-logo

Технически документи

Спецификации

Brand

Epson

Standard Frequency

32MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

FA-128

Pin Count

4

Length

2mm

Width

1.6mm

Height

0.5mm

Dimensions

2 x 1.6 x 0.5mm

Frequency Tolerance

±10ppm

Series Resistance

60Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Детайли за продукта

FA-128

Crystals 2x1.6mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 19,52

€ 0,976 Each (Supplied on a Reel) (ex VAT)

Epson 32MHz Crystal Unit ±10ppm FA-128 4-Pin 2 x 1.6 x 0.5mm
Изберете тип опаковка

€ 19,52

€ 0,976 Each (Supplied on a Reel) (ex VAT)

Epson 32MHz Crystal Unit ±10ppm FA-128 4-Pin 2 x 1.6 x 0.5mm
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
20 - 48€ 0,976€ 1,95
50 - 98€ 0,923€ 1,85
100 - 198€ 0,836€ 1,67
200+€ 0,771€ 1,54

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Epson

Standard Frequency

32MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

FA-128

Pin Count

4

Length

2mm

Width

1.6mm

Height

0.5mm

Dimensions

2 x 1.6 x 0.5mm

Frequency Tolerance

±10ppm

Series Resistance

60Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Детайли за продукта

FA-128

Crystals 2x1.6mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more