Epson 32.768kHz Crystal Unit ±20ppm SMD 4-Pin 8 x 3.2 x 2.38mm

Номер на артикул на RS: 667-6120Марка: Epson№ по каталога на производителя: Q13MC3061000611
brand-logo

Технически документи

Спецификации

Brand

Epson

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

6pF

Package Type

SMD

Pin Count

4

Length

8mm

Width

3.2mm

Height

2.38mm

Dimensions

8 x 3.2 x 2.38mm

Frequency Tolerance

±20ppm

Series Resistance

50kΩ

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Детайли за продукта

MC-306 Crystal Unit

The MC series is a kHz range SMD crystal unit from EPSON. Known as a tuning fork crystal, these devices use a piezoelectric effect to produce a constant frequency. The MC-306 device is a larger crystal unit that covers a broader frequency range, making it ideal for clock and microcomputer applications.

Watch Crystals 32.768kHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Epson 32.768kHz Crystal Unit ±20ppm SMD 4-Pin 8 x 3.2 x 2.38mm
€ 1,196Each (In a Pack of 5) (ex VAT)

€ 5,98

€ 1,196 Each (In a Pack of 5) (ex VAT)

Epson 32.768kHz Crystal Unit ±20ppm SMD 4-Pin 8 x 3.2 x 2.38mm
Изберете тип опаковка

€ 5,98

€ 1,196 Each (In a Pack of 5) (ex VAT)

Epson 32.768kHz Crystal Unit ±20ppm SMD 4-Pin 8 x 3.2 x 2.38mm

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
5 - 20€ 1,196€ 5,98
25 - 45€ 1,113€ 5,57
50 - 95€ 1,042€ 5,21
100 - 195€ 0,978€ 4,89
200+€ 0,884€ 4,42

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Epson 32.768kHz Crystal Unit ±20ppm SMD 4-Pin 8 x 3.2 x 2.38mm
€ 1,196Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Epson

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

6pF

Package Type

SMD

Pin Count

4

Length

8mm

Width

3.2mm

Height

2.38mm

Dimensions

8 x 3.2 x 2.38mm

Frequency Tolerance

±20ppm

Series Resistance

50kΩ

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Детайли за продукта

MC-306 Crystal Unit

The MC series is a kHz range SMD crystal unit from EPSON. Known as a tuning fork crystal, these devices use a piezoelectric effect to produce a constant frequency. The MC-306 device is a larger crystal unit that covers a broader frequency range, making it ideal for clock and microcomputer applications.

Watch Crystals 32.768kHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Epson 32.768kHz Crystal Unit ±20ppm SMD 4-Pin 8 x 3.2 x 2.38mm
€ 1,196Each (In a Pack of 5) (ex VAT)