Epson 32.768kHz Crystal ±20ppm SMD 4-Pin 6.7 x 1.5 x 1.4mm

Номер на артикул на RS: 173-2232Марка: Epson№ по каталога на производителя: Q13MC1461000111
brand-logo

Технически документи

Спецификации

Brand

Epson

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

7pF

Package Type

SMD

Pin Count

4

Length

6.7mm

Width

1.5mm

Height

1.4mm

Dimensions

6.7 x 1.5 x 1.4mm

Frequency Tolerance

±20ppm

Series Resistance

65kΩ

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Страна на произход

Japan

Детайли за продукта

MC-146

Watch Crystals 32.768kHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 196,94

€ 0,788 Each (On a Reel of 250) (ex VAT)

Epson 32.768kHz Crystal ±20ppm SMD 4-Pin 6.7 x 1.5 x 1.4mm

€ 196,94

€ 0,788 Each (On a Reel of 250) (ex VAT)

Epson 32.768kHz Crystal ±20ppm SMD 4-Pin 6.7 x 1.5 x 1.4mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Epson

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

7pF

Package Type

SMD

Pin Count

4

Length

6.7mm

Width

1.5mm

Height

1.4mm

Dimensions

6.7 x 1.5 x 1.4mm

Frequency Tolerance

±20ppm

Series Resistance

65kΩ

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Страна на произход

Japan

Детайли за продукта

MC-146

Watch Crystals 32.768kHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more