Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Epson 32.768kHz Crystal ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.8mm

Номер на артикул на RS: 667-6098Марка: Epson№ по каталога на производителя: Q13FC1350000411
brand-logo

Технически документи

Спецификации

Brand

Epson

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

12.5pF

Package Type

SMD

Pin Count

2

Length

3.2mm

Width

1.5mm

Height

0.8mm

Dimensions

3.2 x 1.5 x 0.8mm

Frequency Tolerance

±20ppm

Series Resistance

70kΩ

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Детайли за продукта

FC-135 Crystal Unit

From Epsom Toyocom, this low-profile (0.9mm) SMD crystal unit operates at a standard 32.768kHz and is ideal for applications in small communications devices. The FC-135 series has an operating temperature range of -40 to +85 °C.

Watch Crystals 32.768kHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Epson 32.768kHz Crystal ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.8mm
Изберете тип опаковка

P.O.A.

Each (In a Pack of 5) (ex VAT)

Epson 32.768kHz Crystal ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.8mm
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Epson

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

12.5pF

Package Type

SMD

Pin Count

2

Length

3.2mm

Width

1.5mm

Height

0.8mm

Dimensions

3.2 x 1.5 x 0.8mm

Frequency Tolerance

±20ppm

Series Resistance

70kΩ

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Детайли за продукта

FC-135 Crystal Unit

From Epsom Toyocom, this low-profile (0.9mm) SMD crystal unit operates at a standard 32.768kHz and is ideal for applications in small communications devices. The FC-135 series has an operating temperature range of -40 to +85 °C.

Watch Crystals 32.768kHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от