Технически документи
Спецификации
Brand
EplaxOutput Voltage
24V dc
Output Current
2.5A
Power Rating
60W
Number of Outputs
1
Input Voltage
115 V ac, 230 V ac
Mounting Type
Rack Mount
Package Type
Enclosed
Length
190mm
Width
120.5mm
Depth
40.24mm
Efficiency
80%
Minimum Temperature
0°C
Maximum Temperature
+70°C
Weight
850g
Страна на произход
Germany
Детайли за продукта
30, 60 & 120W Selectable Input, Single/Multi Output, PK Series
Switch mode Euro-modular power supplies for use in 19in subracks to DIN 41494
Switchable input Voltage
In-built EMI filter to VDE level B
Adjustable output voltage ±10%
Short circuit protection
Overvoltage protection
Approvals
UL
€ 341,78
€ 341,78 Всеки (ex VAT)
1
€ 341,78
€ 341,78 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 341,78 |
5 - 9 | € 331,52 |
10 - 24 | € 321,27 |
25 - 49 | € 311,01 |
50+ | € 300,76 |
Технически документи
Спецификации
Brand
EplaxOutput Voltage
24V dc
Output Current
2.5A
Power Rating
60W
Number of Outputs
1
Input Voltage
115 V ac, 230 V ac
Mounting Type
Rack Mount
Package Type
Enclosed
Length
190mm
Width
120.5mm
Depth
40.24mm
Efficiency
80%
Minimum Temperature
0°C
Maximum Temperature
+70°C
Weight
850g
Страна на произход
Germany
Детайли за продукта
30, 60 & 120W Selectable Input, Single/Multi Output, PK Series
Switch mode Euro-modular power supplies for use in 19in subracks to DIN 41494
Switchable input Voltage
In-built EMI filter to VDE level B
Adjustable output voltage ±10%
Short circuit protection
Overvoltage protection
Approvals
UL