Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

EPIC Connector Set, 6 Way, 16A, Female, H-BE, 600 V

Номер на артикул на RS: 763-7700Марка: EPIC№ по каталога на производителя: 70250206 + 10191000
brand-logo

Технически документи

Спецификации

Brand

EPIC

Number Of Contacts

6

Current Rating

16A

Gender

Female

Series

H-BE

Type

Connector Set

Voltage Rating

600 V

Pole Format

6P+E

Страна на произход

Germany

Детайли за продукта

Epic Ultra H-B Kits

The Epic Ultra connector has a nickel plated zinc die cast body which offers a high quality, modern appearance. It is a rectangular housing that is scratch, impact and corrosion resistant, making it suitable for use in harsh environments. When combined with the SKINTOP brush screwed cable gland (which is built into the shell), the connector is absolutely EMC resistant, this is especially important for the transmission of sensitive BUS signals and also allows fast assembly. The lip seal between the hood and the bottom part of the housing is inset to provide better protection against mechanical damage. The compact design ensures space can be saved in systems. H-B Kits are provided with inserts, as well as hoods or housing (Applies to Kits only, example RS 763-7684.)

Epic Ultra Series - H-B

Информацията за складовите наличности временно не е налична.

€ 47,86

€ 47,86 Всеки (ex VAT)

EPIC Connector Set, 6 Way, 16A, Female, H-BE, 600 V

€ 47,86

€ 47,86 Всеки (ex VAT)

EPIC Connector Set, 6 Way, 16A, Female, H-BE, 600 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

EPIC

Number Of Contacts

6

Current Rating

16A

Gender

Female

Series

H-BE

Type

Connector Set

Voltage Rating

600 V

Pole Format

6P+E

Страна на произход

Germany

Детайли за продукта

Epic Ultra H-B Kits

The Epic Ultra connector has a nickel plated zinc die cast body which offers a high quality, modern appearance. It is a rectangular housing that is scratch, impact and corrosion resistant, making it suitable for use in harsh environments. When combined with the SKINTOP brush screwed cable gland (which is built into the shell), the connector is absolutely EMC resistant, this is especially important for the transmission of sensitive BUS signals and also allows fast assembly. The lip seal between the hood and the bottom part of the housing is inset to provide better protection against mechanical damage. The compact design ensures space can be saved in systems. H-B Kits are provided with inserts, as well as hoods or housing (Applies to Kits only, example RS 763-7684.)

Epic Ultra Series - H-B