Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

EPIC H-D Female 10A Crimp Contact for use with Heavy Duty Power Connector

Номер на артикул на RS: 418-0813Марка: EPIC№ по каталога на производителя: 13163700
brand-logo

Технически документи

Спецификации

Brand

EPIC

Series

H-D

Accessory Type

Crimp Contact

For Use With

Heavy Duty Power Connector

Voltage Rating

250 V ac

Current Rating

10A

Gender

Female

Страна на произход

Germany

Детайли за продукта

Crimp Contacts, H-D and H-DD and Tooling

Machined precious-metal plated copper alloy crimp contacts snap into plug and socket inserts.Wire acceptance 0.5 to 2.5mm²

Warning

Connectors should not be coupled and decoupled under electrical load. Connectors of the same or different series being mounted side by side may be protected against incorrect mating by the use of coding options.

Approvals

SEV, UL, CSA

Standards

VDE 0110//72, 0110b, 79, VDE 0627//86

H-D & H-DD

Assembled connectors are type tested to 10A 250V a.c. and include the following features:

Може да се интересувате от
EPIC H-D Female 10A Contact for use with Heavy Duty Power Connectors
€ 0,649Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 17,90

€ 1,79 Each (In a Pack of 10) (ex VAT)

EPIC H-D Female 10A Crimp Contact for use with Heavy Duty Power Connector

€ 17,90

€ 1,79 Each (In a Pack of 10) (ex VAT)

EPIC H-D Female 10A Crimp Contact for use with Heavy Duty Power Connector
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 90€ 1,79€ 17,90
100 - 240€ 1,72€ 17,20
250 - 490€ 1,646€ 16,46
500+€ 1,576€ 15,76
Може да се интересувате от
EPIC H-D Female 10A Contact for use with Heavy Duty Power Connectors
€ 0,649Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

EPIC

Series

H-D

Accessory Type

Crimp Contact

For Use With

Heavy Duty Power Connector

Voltage Rating

250 V ac

Current Rating

10A

Gender

Female

Страна на произход

Germany

Детайли за продукта

Crimp Contacts, H-D and H-DD and Tooling

Machined precious-metal plated copper alloy crimp contacts snap into plug and socket inserts.Wire acceptance 0.5 to 2.5mm²

Warning

Connectors should not be coupled and decoupled under electrical load. Connectors of the same or different series being mounted side by side may be protected against incorrect mating by the use of coding options.

Approvals

SEV, UL, CSA

Standards

VDE 0110//72, 0110b, 79, VDE 0627//86

H-D & H-DD

Assembled connectors are type tested to 10A 250V a.c. and include the following features:

Може да се интересувате от
EPIC H-D Female 10A Contact for use with Heavy Duty Power Connectors
€ 0,649Each (In a Pack of 10) (ex VAT)