Технически документи
Спецификации
Brand
EPICSeries
H-D
Accessory Type
Crimp Contact
For Use With
Heavy Duty Power Connector
Voltage Rating
250 V ac
Current Rating
10A
Gender
Male
Страна на произход
Germany
Детайли за продукта
Crimp Contacts, H-D and H-DD and Tooling
Machined precious-metal plated copper alloy crimp contacts snap into plug and socket inserts.Wire acceptance 0.5 to 2.5mm²
Warning
Connectors should not be coupled and decoupled under electrical load. Connectors of the same or different series being mounted side by side may be protected against incorrect mating by the use of coding options.
Approvals
SEV, UL, CSA
Standards
VDE 0110//72, 0110b, 79, VDE 0627//86
H-D & H-DD
Assembled connectors are type tested to 10A 250V a.c. and include the following features:
€ 15,96
€ 1,596 Each (In a Pack of 10) (ex VAT)
10
€ 15,96
€ 1,596 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 90 | € 1,596 | € 15,96 |
100 - 240 | € 1,531 | € 15,31 |
250 - 490 | € 1,468 | € 14,68 |
500+ | € 1,403 | € 14,03 |
Технически документи
Спецификации
Brand
EPICSeries
H-D
Accessory Type
Crimp Contact
For Use With
Heavy Duty Power Connector
Voltage Rating
250 V ac
Current Rating
10A
Gender
Male
Страна на произход
Germany
Детайли за продукта
Crimp Contacts, H-D and H-DD and Tooling
Machined precious-metal plated copper alloy crimp contacts snap into plug and socket inserts.Wire acceptance 0.5 to 2.5mm²
Warning
Connectors should not be coupled and decoupled under electrical load. Connectors of the same or different series being mounted side by side may be protected against incorrect mating by the use of coding options.
Approvals
SEV, UL, CSA
Standards
VDE 0110//72, 0110b, 79, VDE 0627//86
H-D & H-DD
Assembled connectors are type tested to 10A 250V a.c. and include the following features: