Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

EPIC Heavy Duty Power Connector Insert, Male, H-D Series

Номер на артикул на RS: 398-4535Марка: EPIC№ по каталога на производителя: 11221000
brand-logo

Технически документи

Спецификации

Brand

EPIC

Gender

Male

Series

H-D

Type

Connector Insert

Termination Method

Crimp

Mounting Type

Cable Mount

Contact Plating

Silver

Body Orientation

Straight

Страна на произход

Germany

Детайли за продукта

H-D Plug and Socket Inserts Crimp Termination. Formed Contacts and Tooling

Stamped and formed contacts
Tooling available

Warning

Connectors should not be coupled and decoupled under electrical load. Connectors of the same or different series being mounted side by side may be protected against incorrect mating by the use of coding options.

Approvals

SEV, UL, CSA

Standards

VDE 0110//72, 0110b, 79, VDE 0627//86

H-D & H-DD

Assembled connectors are type tested to 10A 250V a.c. and include the following features:

Информацията за складовите наличности временно не е налична.

€ 46,23

€ 0,462 Each (In a Pack of 100) (ex VAT)

EPIC Heavy Duty Power Connector Insert, Male, H-D Series

€ 46,23

€ 0,462 Each (In a Pack of 100) (ex VAT)

EPIC Heavy Duty Power Connector Insert, Male, H-D Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
100 - 900€ 0,462€ 46,23
1000 - 2400€ 0,444€ 44,45
2500 - 4900€ 0,425€ 42,55
5000+€ 0,408€ 40,77

Технически документи

Спецификации

Brand

EPIC

Gender

Male

Series

H-D

Type

Connector Insert

Termination Method

Crimp

Mounting Type

Cable Mount

Contact Plating

Silver

Body Orientation

Straight

Страна на произход

Germany

Детайли за продукта

H-D Plug and Socket Inserts Crimp Termination. Formed Contacts and Tooling

Stamped and formed contacts
Tooling available

Warning

Connectors should not be coupled and decoupled under electrical load. Connectors of the same or different series being mounted side by side may be protected against incorrect mating by the use of coding options.

Approvals

SEV, UL, CSA

Standards

VDE 0110//72, 0110b, 79, VDE 0627//86

H-D & H-DD

Assembled connectors are type tested to 10A 250V a.c. and include the following features: