EPIC Crimp Extraction Tool, MC 2.5 Series, Pin Contact

Номер на артикул на RS: 334-8844Марка: EPIC№ по каталога на производителя: 11171000
brand-logo

Технически документи

Спецификации

Brand

EPIC

Tool Type

Extraction Tool

Contact Type

Pin

Series

MC 2.5

Страна на произход

Germany

Детайли за продукта

Crimp Tooling

For MC-Modular contacts excluding 10A
Crimp tool and positioner for the 10A contacts see stock numbers 266-6860 and 266-6882

Approvals

VDE; CSA; UL; SEV

MC Modular Range

The Epic MC Modular range is a highly flexible system of inserts that allows unique connector design within the Epic heavy duty industrial connector range. The system allows signal, power and pneumatic connections to be assembled within a single housing by inserting 2,3,5 or 7 modules into the relevant size frames. The inserts come complete with contacts and once the size of the frame has been chosen depending on the number of modules required, the hoods and bases can be picked out from the standard H-B range.

Информацията за складовите наличности временно не е налична.

€ 154,50

€ 154,50 Всеки (ex VAT)

EPIC Crimp Extraction Tool, MC 2.5 Series, Pin Contact

€ 154,50

€ 154,50 Всеки (ex VAT)

EPIC Crimp Extraction Tool, MC 2.5 Series, Pin Contact
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 154,50
10 - 24€ 148,33
25 - 49€ 142,14
50+€ 135,97

Технически документи

Спецификации

Brand

EPIC

Tool Type

Extraction Tool

Contact Type

Pin

Series

MC 2.5

Страна на произход

Germany

Детайли за продукта

Crimp Tooling

For MC-Modular contacts excluding 10A
Crimp tool and positioner for the 10A contacts see stock numbers 266-6860 and 266-6882

Approvals

VDE; CSA; UL; SEV

MC Modular Range

The Epic MC Modular range is a highly flexible system of inserts that allows unique connector design within the Epic heavy duty industrial connector range. The system allows signal, power and pneumatic connections to be assembled within a single housing by inserting 2,3,5 or 7 modules into the relevant size frames. The inserts come complete with contacts and once the size of the frame has been chosen depending on the number of modules required, the hoods and bases can be picked out from the standard H-B range.