Технически документи
Спецификации
Brand
EPICCurrent Rating
14A
Gender
Male
Series
H-A
Type
Connector Insert
Termination Method
Screw Down
Pole Format
16P
Number Of Rows
2
Voltage Rating
600 V
Mounting Type
Cable Mount
Number Of Contacts
16
Contact Material
Copper Alloy
Body Orientation
Straight
Contact Plating
Silver
Страна на произход
Germany
Детайли за продукта
EPIC H-A Inserts - 440V / 10A Group B
HA screw termination inserts which accept cable up to 2.5mm2and offer a separate earth terminal on each insert.,For technical specification refer to the HA introductory page for assembled connectors. Inserts fit all HA hoods or bases.
Inserts & Accessories
€ 18,03
€ 18,03 Всеки (ex VAT)
1
€ 18,03
€ 18,03 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 18,03 |
10 - 24 | € 17,31 |
25 - 49 | € 16,59 |
50+ | € 15,86 |
Технически документи
Спецификации
Brand
EPICCurrent Rating
14A
Gender
Male
Series
H-A
Type
Connector Insert
Termination Method
Screw Down
Pole Format
16P
Number Of Rows
2
Voltage Rating
600 V
Mounting Type
Cable Mount
Number Of Contacts
16
Contact Material
Copper Alloy
Body Orientation
Straight
Contact Plating
Silver
Страна на произход
Germany
Детайли за продукта
EPIC H-A Inserts - 440V / 10A Group B
HA screw termination inserts which accept cable up to 2.5mm2and offer a separate earth terminal on each insert.,For technical specification refer to the HA introductory page for assembled connectors. Inserts fit all HA hoods or bases.