Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

EPIC Heavy Duty Power Connector Module, Male, MC Series

Номер на артикул на RS: 667-3746Марка: EPIC№ по каталога на производителя: 10399400
brand-logo

Технически документи

Спецификации

Brand

EPIC

Gender

Male

Series

MC

Type

Connector Module

For Use With

Heavy Duty Power Connectors

Страна на произход

Germany

Детайли за продукта

Dummy Module and Modular Removal Tool

Place holder for unoccupied slots in the module frameMC removal tool to extract modules from frame

MC Modular Range

The Epic MC Modular range is a highly flexible system of inserts that allows unique connector design within the Epic heavy duty industrial connector range. The system allows signal, power and pneumatic connections to be assembled within a single housing by inserting 2,3,5 or 7 modules into the relevant size frames. The inserts come complete with contacts and once the size of the frame has been chosen depending on the number of modules required, the hoods and bases can be picked out from the standard H-B range.

Информацията за складовите наличности временно не е налична.

€ 1,67

€ 1,67 Всеки (ex VAT)

EPIC Heavy Duty Power Connector Module, Male, MC Series

€ 1,67

€ 1,67 Всеки (ex VAT)

EPIC Heavy Duty Power Connector Module, Male, MC Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 1,67
10 - 24€ 1,60
25 - 49€ 1,51
50+€ 1,45

Технически документи

Спецификации

Brand

EPIC

Gender

Male

Series

MC

Type

Connector Module

For Use With

Heavy Duty Power Connectors

Страна на произход

Germany

Детайли за продукта

Dummy Module and Modular Removal Tool

Place holder for unoccupied slots in the module frameMC removal tool to extract modules from frame

MC Modular Range

The Epic MC Modular range is a highly flexible system of inserts that allows unique connector design within the Epic heavy duty industrial connector range. The system allows signal, power and pneumatic connections to be assembled within a single housing by inserting 2,3,5 or 7 modules into the relevant size frames. The inserts come complete with contacts and once the size of the frame has been chosen depending on the number of modules required, the hoods and bases can be picked out from the standard H-B range.