Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

EPIC Heavy Duty Power Connector Module, 10A, Female, H-D 1.6, MCB Series, 10 Contacts

Номер на артикул на RS: 667-3720Марка: EPIC№ по каталога на производителя: 10382500+13163400
brand-logo

Технически документи

Спецификации

Brand

EPIC

Current Rating

10A

Gender

Female

Series

H-D 1.6, MCB

Type

MC Module Kit

Voltage Rating

250 V

Number Of Contacts

10

Страна на произход

Germany

Детайли за продукта

MC 10 Pole Module

Crimp termination
10 x HD 1.6 machined contacts included
Rated to 250V - 10A

MC Modular Range

The Epic MC Modular range is a highly flexible system of inserts that allows unique connector design within the Epic heavy duty industrial connector range. The system allows signal, power and pneumatic connections to be assembled within a single housing by inserting 2,3,5 or 7 modules into the relevant size frames. The inserts come complete with contacts and once the size of the frame has been chosen depending on the number of modules required, the hoods and bases can be picked out from the standard H-B range.

Информацията за складовите наличности временно не е налична.

€ 7,31

€ 7,31 Всеки (ex VAT)

EPIC Heavy Duty Power Connector Module, 10A, Female, H-D 1.6, MCB Series, 10 Contacts

€ 7,31

€ 7,31 Всеки (ex VAT)

EPIC Heavy Duty Power Connector Module, 10A, Female, H-D 1.6, MCB Series, 10 Contacts
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 7,31
10 - 24€ 7,02
25 - 49€ 6,74
50+€ 6,42

Технически документи

Спецификации

Brand

EPIC

Current Rating

10A

Gender

Female

Series

H-D 1.6, MCB

Type

MC Module Kit

Voltage Rating

250 V

Number Of Contacts

10

Страна на произход

Germany

Детайли за продукта

MC 10 Pole Module

Crimp termination
10 x HD 1.6 machined contacts included
Rated to 250V - 10A

MC Modular Range

The Epic MC Modular range is a highly flexible system of inserts that allows unique connector design within the Epic heavy duty industrial connector range. The system allows signal, power and pneumatic connections to be assembled within a single housing by inserting 2,3,5 or 7 modules into the relevant size frames. The inserts come complete with contacts and once the size of the frame has been chosen depending on the number of modules required, the hoods and bases can be picked out from the standard H-B range.