Технически документи
Спецификации
Brand
EPICCurrent Rating
35A
Gender
Male
Series
H-BS
Type
Connector Insert
Termination Method
Screw Down
Pole Format
12+PE
Number Of Rows
2
Voltage Rating
440 V ac
Mounting Type
Cable Mount
Number Of Contacts
12
Body Orientation
Straight
Contact Material
Copper Alloy
Contact Plating
Silver
Страна на произход
Germany
Детайли за продукта
H-BS Inserts
H-BS 6 way inserts fit in H-BE 16 hoods and housings
H-BS 12 way inserts fit in H-BE 32 hoods and housings
12 way version needs 6 way (1-6 pin) + 12 way (7-12 pin ) inserts
For hoods and housings see typically stock no. 448-727
Thermoplastic resin body
Approvals
UL recognised component; CSA cerfified
HBS Range
Assembled connectors are type tested to 35A, 440Vac. Features are as listed for 440Vac 16A Group C connectors but with cable acceptance up to 6.0mm2 wires by screw termination.
€ 27,99
€ 27,99 Всеки (ex VAT)
1
€ 27,99
€ 27,99 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 27,99 |
10 - 24 | € 26,86 |
25 - 49 | € 25,74 |
50+ | € 24,63 |
Технически документи
Спецификации
Brand
EPICCurrent Rating
35A
Gender
Male
Series
H-BS
Type
Connector Insert
Termination Method
Screw Down
Pole Format
12+PE
Number Of Rows
2
Voltage Rating
440 V ac
Mounting Type
Cable Mount
Number Of Contacts
12
Body Orientation
Straight
Contact Material
Copper Alloy
Contact Plating
Silver
Страна на произход
Germany
Детайли за продукта
H-BS Inserts
H-BS 6 way inserts fit in H-BE 16 hoods and housings
H-BS 12 way inserts fit in H-BE 32 hoods and housings
12 way version needs 6 way (1-6 pin) + 12 way (7-12 pin ) inserts
For hoods and housings see typically stock no. 448-727
Thermoplastic resin body
Approvals
UL recognised component; CSA cerfified
HBS Range
Assembled connectors are type tested to 35A, 440Vac. Features are as listed for 440Vac 16A Group C connectors but with cable acceptance up to 6.0mm2 wires by screw termination.