Технически документи
Спецификации
Brand
EPICSeries
H-BE
Type
Connector Hood
Number Of Contacts
48
Thread Size
PG36
Body Orientation
Side Entry
Pole Format
48P+E
Current Rating
16A
IP Rating
IP65
Voltage Rating
440 V ac
Gender
Female, Male
Страна на произход
Germany
Детайли за продукта
H-BE Hood and Cable Gland
From Contact Connectors, these hoods are for use with Contact Epic H-BE connector inserts. The hoods have integrated pips to connect securely to corresponding connector housing levers, ensuring optimum compatibility for your application. All models are highly reliable and excellent quality.
Available in this Range
Stock No. 377-1222 is a H-BE 48 way IP65 top entry hood with a PG29 Cable Gland
Stock No. 431-5031 is a H-BE 6 way IP65 side entry hood with a M20 Cable Gland
Stock No. 431-5047 is a H-BE 10 way IP65 side entry hood with a M20 Cable Gland
Stock No. 431-5069 is a H-BE 16 way IP65 side entry hood with a M25 Cable Gland
Stock No. 431-5075 is a H-BE 24 way IP65 side entry hood with a M25 Cable Gland
Stock No. 431-5081 is a H-BE 32 way IP65 side entry hood with a M32 Cable Gland
Stock No. 431-5097 is a H-BE 48 way IP65 side entry hood with a M40 Cable Gland
Stock No. 431-5104 is a H-BE M20 6 way IP65 top entry hood with a M20 Cable Gland
Stock No. 431-5126 is a H-BE 10 way IP65 top entry hood with a M20 Cable Gland
Stock No. 431-5132 is a H-BE M25 16 way IP65 top entry hood with a M25 Cable Gland
Stock No. 431-5148 is a H-BE 24 way IP65 top entry hood with a M25 Cable Gland
Stock No. 377-1216 is a H-BE 32 way PG29 top entry hood with a PG29 Cable Gland
Stock No. 243-6192 is a H-BE 32 way IP65 side entry hood with a PG29 Cable Gland
Stock No. 243-6209 is a H-BE 48 way IP65 side entry hood with a PG36 Cable Gland
H-BE / H-DD Hoods & Housings
HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.
€ 88,91
€ 88,91 Всеки (ex VAT)
1
€ 88,91
€ 88,91 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 88,91 |
10 - 24 | € 85,36 |
25 - 49 | € 81,79 |
50+ | € 78,24 |
Технически документи
Спецификации
Brand
EPICSeries
H-BE
Type
Connector Hood
Number Of Contacts
48
Thread Size
PG36
Body Orientation
Side Entry
Pole Format
48P+E
Current Rating
16A
IP Rating
IP65
Voltage Rating
440 V ac
Gender
Female, Male
Страна на произход
Germany
Детайли за продукта
H-BE Hood and Cable Gland
From Contact Connectors, these hoods are for use with Contact Epic H-BE connector inserts. The hoods have integrated pips to connect securely to corresponding connector housing levers, ensuring optimum compatibility for your application. All models are highly reliable and excellent quality.
Available in this Range
Stock No. 377-1222 is a H-BE 48 way IP65 top entry hood with a PG29 Cable Gland
Stock No. 431-5031 is a H-BE 6 way IP65 side entry hood with a M20 Cable Gland
Stock No. 431-5047 is a H-BE 10 way IP65 side entry hood with a M20 Cable Gland
Stock No. 431-5069 is a H-BE 16 way IP65 side entry hood with a M25 Cable Gland
Stock No. 431-5075 is a H-BE 24 way IP65 side entry hood with a M25 Cable Gland
Stock No. 431-5081 is a H-BE 32 way IP65 side entry hood with a M32 Cable Gland
Stock No. 431-5097 is a H-BE 48 way IP65 side entry hood with a M40 Cable Gland
Stock No. 431-5104 is a H-BE M20 6 way IP65 top entry hood with a M20 Cable Gland
Stock No. 431-5126 is a H-BE 10 way IP65 top entry hood with a M20 Cable Gland
Stock No. 431-5132 is a H-BE M25 16 way IP65 top entry hood with a M25 Cable Gland
Stock No. 431-5148 is a H-BE 24 way IP65 top entry hood with a M25 Cable Gland
Stock No. 377-1216 is a H-BE 32 way PG29 top entry hood with a PG29 Cable Gland
Stock No. 243-6192 is a H-BE 32 way IP65 side entry hood with a PG29 Cable Gland
Stock No. 243-6209 is a H-BE 48 way IP65 side entry hood with a PG36 Cable Gland
H-BE / H-DD Hoods & Housings
HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.