Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

EPIC Connector Hood, 16 Way, 10A, Female, Male, H-B, Panel Mount, Surface Mount, 250 V ac, 440 V ac

Номер на артикул на RS: 448-727Марка: EPIC№ по каталога на производителя: 10052000+12954500
brand-logo

Технически документи

Спецификации

Brand

EPIC

Number Of Contacts

16

Current Rating

10 A, 16A

Gender

Female, Male

Series

H-B

Type

Connector Hood

Mounting Type

Panel Mount, Surface Mount

Voltage Rating

250 V ac, 440 V ac

Thread Size

PG21

Pole Format

16P+E

IP Rating

IP65

Body Orientation

Side Entry

Termination Method

Crimp, Screw Down

Страна на произход

Germany

Детайли за продукта

H-BE/H-DD Hoods and Cable Glands. PG and Metric versions

From Contact Connectors, this hood and cable gland kit is for use with Contact Epic H-BE and H-DD connector inserts. The hoods have integrated pips to connect securely to corresponding connector housing levers.

Available in this Range

• Stock No.448-698 is a H-BE 6/H-DD 24 way side entry hood with a PG13.5 Cable Gland
• Stock No. 448-711 is a H-BE 10/H-DD 42 way side entry hood with a PG16 Cable Gland
• Stock No. 448-727 is a H-BE 16/H-DD 72 way side entry hood with a PG21 Cable Gland
• Stock No. 448-733 is a H-BE 24/H-DD 108way side entry hood with a PG21 Cable Gland
• Stock No. 448-705 is a H-BE 6/H-DD 24 way top entry hood with a PG13.5 Cable Gland
• Stock No. 243-6158 is a H-BE 10/H-DD 42 way top entry hood with a PG16 Cable Gland
• Stock No. 243-6164 is a H-BE 16/H-DD 72 way top entry hood with a PG21 Cable Gland
• Stock No. 448-749 is a H-BE 6/H-DD 24 way side entry hood with a PG21 Cable Gland
• Stock No. 448-755 is a H-BE 6/H-DD 24 way top entry hood with a PG21 Cable Gland
• Stock No. 448-761 is a H-BE 10/H-DD 42 way side entry hood with a PG29 Cable Gland
• Stock No. 298-5256 is a H-BE 10/H-DD 42 way top entry hood with a PG29 Cable Gland
• Stock No. 298-5262 is a H-BE 16/H-DD 72 way top entry hood with a PG29 Cable Gland
• Stock No. 298-5278 is a H-BE 24/H-DD 108 way top entry hood with a PG29 Cable Gland
• Stock No. 243-6186 is a H-BE 24/H-DD 108 way top entry hood with a PG21 Cable Gland

Approvals

UL listed, CSA certified, SEV

H-BE / H-DD Hoods & Housings

HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 21,82

€ 21,82 Всеки (ex VAT)

EPIC Connector Hood, 16 Way, 10A, Female, Male, H-B, Panel Mount, Surface Mount, 250 V ac, 440 V ac

€ 21,82

€ 21,82 Всеки (ex VAT)

EPIC Connector Hood, 16 Way, 10A, Female, Male, H-B, Panel Mount, Surface Mount, 250 V ac, 440 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 21,82
10 - 24€ 20,92
25 - 49€ 20,10
50+€ 19,23
Може да се интересувате от

Технически документи

Спецификации

Brand

EPIC

Number Of Contacts

16

Current Rating

10 A, 16A

Gender

Female, Male

Series

H-B

Type

Connector Hood

Mounting Type

Panel Mount, Surface Mount

Voltage Rating

250 V ac, 440 V ac

Thread Size

PG21

Pole Format

16P+E

IP Rating

IP65

Body Orientation

Side Entry

Termination Method

Crimp, Screw Down

Страна на произход

Germany

Детайли за продукта

H-BE/H-DD Hoods and Cable Glands. PG and Metric versions

From Contact Connectors, this hood and cable gland kit is for use with Contact Epic H-BE and H-DD connector inserts. The hoods have integrated pips to connect securely to corresponding connector housing levers.

Available in this Range

• Stock No.448-698 is a H-BE 6/H-DD 24 way side entry hood with a PG13.5 Cable Gland
• Stock No. 448-711 is a H-BE 10/H-DD 42 way side entry hood with a PG16 Cable Gland
• Stock No. 448-727 is a H-BE 16/H-DD 72 way side entry hood with a PG21 Cable Gland
• Stock No. 448-733 is a H-BE 24/H-DD 108way side entry hood with a PG21 Cable Gland
• Stock No. 448-705 is a H-BE 6/H-DD 24 way top entry hood with a PG13.5 Cable Gland
• Stock No. 243-6158 is a H-BE 10/H-DD 42 way top entry hood with a PG16 Cable Gland
• Stock No. 243-6164 is a H-BE 16/H-DD 72 way top entry hood with a PG21 Cable Gland
• Stock No. 448-749 is a H-BE 6/H-DD 24 way side entry hood with a PG21 Cable Gland
• Stock No. 448-755 is a H-BE 6/H-DD 24 way top entry hood with a PG21 Cable Gland
• Stock No. 448-761 is a H-BE 10/H-DD 42 way side entry hood with a PG29 Cable Gland
• Stock No. 298-5256 is a H-BE 10/H-DD 42 way top entry hood with a PG29 Cable Gland
• Stock No. 298-5262 is a H-BE 16/H-DD 72 way top entry hood with a PG29 Cable Gland
• Stock No. 298-5278 is a H-BE 24/H-DD 108 way top entry hood with a PG29 Cable Gland
• Stock No. 243-6186 is a H-BE 24/H-DD 108 way top entry hood with a PG21 Cable Gland

Approvals

UL listed, CSA certified, SEV

H-BE / H-DD Hoods & Housings

HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.

Може да се интересувате от