Технически документи
Спецификации
Brand
EpcosSuppressor Type
3 Pole Arrester
Maximum Voltage Rating
230 V dc
Mounting Type
Through Hole
Maximum Surge Current
15kA
Series
B88069X
Length
13.4mm
Depth
8mm
Height
10.5mm
Dimensions
13.4 x 8 x 10.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Детайли за продукта
Miniature Gas Filled, 3-electrode, 10/20kA/10A
Suitable for use in telecommunication exchange main distribution frames, and subscriber-end equipment.
€ 2,15
€ 2,15 Всеки (ex VAT)
1
€ 2,15
€ 2,15 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 2,15 |
25 - 49 | € 2,01 |
50 - 99 | € 1,91 |
100 - 249 | € 1,75 |
250+ | € 1,60 |
Технически документи
Спецификации
Brand
EpcosSuppressor Type
3 Pole Arrester
Maximum Voltage Rating
230 V dc
Mounting Type
Through Hole
Maximum Surge Current
15kA
Series
B88069X
Length
13.4mm
Depth
8mm
Height
10.5mm
Dimensions
13.4 x 8 x 10.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Детайли за продукта
Miniature Gas Filled, 3-electrode, 10/20kA/10A
Suitable for use in telecommunication exchange main distribution frames, and subscriber-end equipment.