Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

EPCOS, EHV 230V 20kA, SMD 2 Electrode Arrester Gas Discharge Tube

Номер на артикул на RS: 191-2550Марка: EPCOS№ по каталога на производителя: B88069X2240C103Distrelec Article No.: 16041005
brand-logo

Технически документи

Спецификации

Brand

Epcos

Series

EHV

Suppressor Type

2 Electrode Arrester

Maximum Surge Current

20kA

DC Spark Over Voltage

230V

Impulse Spark Over Voltage

450 V, 550V

Maximum Voltage Rating

230 V dc

Mounting Type

Surface Mount

Length

6.05mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Детайли за продукта

Miniature Gas Filled, 20kA/20A

Suitable for use in telecommunication exchange main distribution frames, and subscriber-end equipment.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1,44

€ 1,44 Всеки (ex VAT)

EPCOS, EHV 230V 20kA, SMD 2 Electrode Arrester Gas Discharge Tube

€ 1,44

€ 1,44 Всеки (ex VAT)

EPCOS, EHV 230V 20kA, SMD 2 Electrode Arrester Gas Discharge Tube
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 1,44
10 - 49€ 1,38
50 - 99€ 1,11
100 - 499€ 0,94
500+€ 0,79

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Epcos

Series

EHV

Suppressor Type

2 Electrode Arrester

Maximum Surge Current

20kA

DC Spark Over Voltage

230V

Impulse Spark Over Voltage

450 V, 550V

Maximum Voltage Rating

230 V dc

Mounting Type

Surface Mount

Length

6.05mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Детайли за продукта

Miniature Gas Filled, 20kA/20A

Suitable for use in telecommunication exchange main distribution frames, and subscriber-end equipment.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от