Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

EPCOS, EHV 90V 5kA, Through Hole 2 Electrode Arrester Gas Discharge Tube

Номер на артикул на RS: 320-8926Марка: EPCOS№ по каталога на производителя: B88069X0720S102Distrelec Article No.: 16041002
brand-logo

Технически документи

Спецификации

Brand

Epcos

Series

EHV

Suppressor Type

2 Electrode Arrester

Maximum Surge Current

5kA

DC Spark Over Voltage

90V

Impulse Spark Over Voltage

500 V, 600V

Maximum Voltage Rating

90 V dc

Mounting Type

Through Hole

Length

6.05mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Детайли за продукта

Miniature Gas Filled, 5kA/5A

Over-voltage arresters for the protection of telecommunication systems and equipment with measuring, control and regulating lines
Robust ceramic body
Low impulse spark-over voltage

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1,22

€ 1,22 Всеки (ex VAT)

EPCOS, EHV 90V 5kA, Through Hole 2 Electrode Arrester Gas Discharge Tube

€ 1,22

€ 1,22 Всеки (ex VAT)

EPCOS, EHV 90V 5kA, Through Hole 2 Electrode Arrester Gas Discharge Tube
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 1,22
25 - 49€ 1,15
50 - 99€ 1,08
100 - 249€ 1,01
250+€ 0,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Epcos

Series

EHV

Suppressor Type

2 Electrode Arrester

Maximum Surge Current

5kA

DC Spark Over Voltage

90V

Impulse Spark Over Voltage

500 V, 600V

Maximum Voltage Rating

90 V dc

Mounting Type

Through Hole

Length

6.05mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Детайли за продукта

Miniature Gas Filled, 5kA/5A

Over-voltage arresters for the protection of telecommunication systems and equipment with measuring, control and regulating lines
Robust ceramic body
Low impulse spark-over voltage

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от