EPCOS, B84143V 520 V ac 66A Sine Wave Filter

Номер на артикул на RS: 111-5328Марка: EPCOS№ по каталога на производителя: B84143V0066R227Distrelec Article No.: 30421581
brand-logo

Технически документи

Спецификации

Brand

Epcos

Maximum Voltage Rating

520 V ac

Series

B84143V

Maximum Current Rating

66A

Dimensions

480 x 176 x 430mm

Depth

176mm

Height

350mm

Length

400mm

Mounting Type

Chassis Mount

Страна на произход

Hungary

Детайли за продукта

B84143V*R227

The B84143V*R227 series from EPCOS are sine wave output filters for 3 phase systems. Constructed from 3-line filters, these EMC filters are easy to install and feature a compact design. Offering eddy current losses and a reduction of motor noise, these EMC filters also provide natural cooling. They are optimised for operation under full load and designed for long motor cables.

Generate low ripple sinusoidal phase-to-phase voltage
Dv/dt reduction
IP20 protection up to 95 A
Finger safe terminal blocks in the versions up to 180A
Copper busbar terminals in the 250 A and 320 A versions

Product Application Information

These EMC filters are suitable for use in frequency converters for motor drives in HVAC systems, traction and conveyer systems, pumps and elevators.

Approvals

T-EIS-CF1 UL approved insulation system

Информацията за складовите наличности временно не е налична.

€ 1 196,14

€ 1 196,14 Всеки (ex VAT)

EPCOS, B84143V 520 V ac 66A Sine Wave Filter

€ 1 196,14

€ 1 196,14 Всеки (ex VAT)

EPCOS, B84143V 520 V ac 66A Sine Wave Filter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Epcos

Maximum Voltage Rating

520 V ac

Series

B84143V

Maximum Current Rating

66A

Dimensions

480 x 176 x 430mm

Depth

176mm

Height

350mm

Length

400mm

Mounting Type

Chassis Mount

Страна на произход

Hungary

Детайли за продукта

B84143V*R227

The B84143V*R227 series from EPCOS are sine wave output filters for 3 phase systems. Constructed from 3-line filters, these EMC filters are easy to install and feature a compact design. Offering eddy current losses and a reduction of motor noise, these EMC filters also provide natural cooling. They are optimised for operation under full load and designed for long motor cables.

Generate low ripple sinusoidal phase-to-phase voltage
Dv/dt reduction
IP20 protection up to 95 A
Finger safe terminal blocks in the versions up to 180A
Copper busbar terminals in the 250 A and 320 A versions

Product Application Information

These EMC filters are suitable for use in frequency converters for motor drives in HVAC systems, traction and conveyer systems, pumps and elevators.

Approvals

T-EIS-CF1 UL approved insulation system