EPCOS, B84143V 520 V ac 11A 8kHz Line Reactor

Номер на артикул на RS: 702-4056Марка: EPCOS№ по каталога на производителя: B84143V0011R127
brand-logo

Технически документи

Спецификации

Brand

Epcos

Maximum Voltage Rating

520 V ac

Series

B84143V

Maximum Current Rating

11A

Switching Frequency

8kHz

Dimensions

335 x 120 x 160mm

Depth

120mm

Height

160mm

Length

335mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

+40°C

Страна на произход

Hungary

Детайли за продукта

B84143V Series

Three phase B84143V series is easy to install and has a compact design. It is used in many applications; frequency converters for motor drives, e.g.elevators, HVAC systems (heating, ventilation and air conditioning).

3-line sine-wave EMC output filter
dv/dt reduction
eddy current losses reduction

Approvals

EN 60939; UL 1283; CSA 22.2 No.8

Информацията за складовите наличности временно не е налична.

€ 532,60

€ 532,60 Всеки (ex VAT)

EPCOS, B84143V 520 V ac 11A 8kHz Line Reactor

€ 532,60

€ 532,60 Всеки (ex VAT)

EPCOS, B84143V 520 V ac 11A 8kHz Line Reactor
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 532,60
2 - 4€ 515,56
5+€ 501,71

Технически документи

Спецификации

Brand

Epcos

Maximum Voltage Rating

520 V ac

Series

B84143V

Maximum Current Rating

11A

Switching Frequency

8kHz

Dimensions

335 x 120 x 160mm

Depth

120mm

Height

160mm

Length

335mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

+40°C

Страна на произход

Hungary

Детайли за продукта

B84143V Series

Three phase B84143V series is easy to install and has a compact design. It is used in many applications; frequency converters for motor drives, e.g.elevators, HVAC systems (heating, ventilation and air conditioning).

3-line sine-wave EMC output filter
dv/dt reduction
eddy current losses reduction

Approvals

EN 60939; UL 1283; CSA 22.2 No.8