Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

EPCOS, B84143A*R105 16A 520 V ac 50 → 60Hz, Flange Mount EMC Filter, Screw 3 Phase

Номер на артикул на RS: 414-0708Марка: EPCOS№ по каталога на производителя: B84143A0016R105Distrelec Article No.: 16963385
brand-logo

Технически документи

Спецификации

Brand

Epcos

Maximum Current Rating

16A

Maximum Voltage Rating

520 V ac

Mounting Type

Flange Mount

Termination Style

Screw

Number of Phases

3

Series

B84143A*R105

Number of Stages

Single Stage

Operating Frequency

50 → 60Hz

Length

46.4mm

Depth

231mm

Height

70mm

Dimensions

46.4 x 231 x 70mm

Minimum Operating Temperature

-25°C

Leakage Current

4.1 mA

Maximum Operating Temperature

+100°C

Resistance

9mΩ

Standards Met

UL 1283

Детайли за продукта

B84143-Ax-R105 Series

Very high insertion loss
Optimised for very long motor cables under full load
Low leakage current
Very small installation space requirements
Low power loss
Suitable for electrical drive units including machine tools, conveyor belts, filling systems, robots, pumps, ventilation systems and power supply units

Standards

UL 1283 and CSA 22.2 No. 8, EN 133200

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 108,39

€ 108,39 Всеки (ex VAT)

EPCOS, B84143A*R105 16A 520 V ac 50 → 60Hz, Flange Mount EMC Filter, Screw 3 Phase

€ 108,39

€ 108,39 Всеки (ex VAT)

EPCOS, B84143A*R105 16A 520 V ac 50 → 60Hz, Flange Mount EMC Filter, Screw 3 Phase
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 108,39
5 - 9€ 105,61
10+€ 102,97
Може да се интересувате от

Технически документи

Спецификации

Brand

Epcos

Maximum Current Rating

16A

Maximum Voltage Rating

520 V ac

Mounting Type

Flange Mount

Termination Style

Screw

Number of Phases

3

Series

B84143A*R105

Number of Stages

Single Stage

Operating Frequency

50 → 60Hz

Length

46.4mm

Depth

231mm

Height

70mm

Dimensions

46.4 x 231 x 70mm

Minimum Operating Temperature

-25°C

Leakage Current

4.1 mA

Maximum Operating Temperature

+100°C

Resistance

9mΩ

Standards Met

UL 1283

Детайли за продукта

B84143-Ax-R105 Series

Very high insertion loss
Optimised for very long motor cables under full load
Low leakage current
Very small installation space requirements
Low power loss
Suitable for electrical drive units including machine tools, conveyor belts, filling systems, robots, pumps, ventilation systems and power supply units

Standards

UL 1283 and CSA 22.2 No. 8, EN 133200

Може да се интересувате от