EPCOS, B82793 SMD Common Mode Choke with a Ferrite Core, 51 μH ±30% Wire-Wound 800mA Idc

Номер на артикул на RS: 496-2520Марка: EPCOS№ по каталога на производителя: B82793S0513N201
brand-logo

Технически документи

Спецификации

Brand

Epcos

Inductance

51 μH

Maximum dc Current

800mA

Length

7.1mm

Depth

6mm

Height

4.8mm

Dimensions

7.1 x 6 x 4.8mm

Tolerance

±30%

Maximum DC Resistance

140mΩ

Series

B82793

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Детайли за продукта

Epcos B82793 Series SMD Common Mode Chokes

Current compensated ring core double choke with ferrite core suitable for industrial applications
B82793C versions have a bifilar winding suitable for suppression of asymmetric interference
B82793S versions have a sector winding suitable for suppression of both asymmetric interference (using LR) and symmetric interference (using LS) and can help to reduce high frequency EMC problems
Low component height
Flame retardant case to UL 94 V-0
Lead-free tinned terminals

Epcos SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,59

€ 1,718 Each (In a Pack of 5) (ex VAT)

EPCOS, B82793 SMD Common Mode Choke with a Ferrite Core, 51 μH ±30% Wire-Wound 800mA Idc
Изберете тип опаковка

€ 8,59

€ 1,718 Each (In a Pack of 5) (ex VAT)

EPCOS, B82793 SMD Common Mode Choke with a Ferrite Core, 51 μH ±30% Wire-Wound 800mA Idc
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 1,718€ 8,59
50 - 120€ 1,58€ 7,90
125 - 245€ 1,106€ 5,53
250 - 495€ 0,898€ 4,49
500+€ 0,839€ 4,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Epcos

Inductance

51 μH

Maximum dc Current

800mA

Length

7.1mm

Depth

6mm

Height

4.8mm

Dimensions

7.1 x 6 x 4.8mm

Tolerance

±30%

Maximum DC Resistance

140mΩ

Series

B82793

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Детайли за продукта

Epcos B82793 Series SMD Common Mode Chokes

Current compensated ring core double choke with ferrite core suitable for industrial applications
B82793C versions have a bifilar winding suitable for suppression of asymmetric interference
B82793S versions have a sector winding suitable for suppression of both asymmetric interference (using LR) and symmetric interference (using LS) and can help to reduce high frequency EMC problems
Low component height
Flame retardant case to UL 94 V-0
Lead-free tinned terminals

Epcos SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more