Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

EPCOS, B82793 SMD Common Mode Choke with a Ferrite Core, 4.7 mH -30 / +50% Wire-Wound 400mA Idc

Номер на артикул на RS: 167-8234Марка: EPCOS№ по каталога на производителя: B82793C0475N265
brand-logo

Технически документи

Спецификации

Brand

Epcos

Inductance

4.7 mH

Maximum dc Current

400mA

Length

9mm

Depth

6mm

Automotive Standard

AEC-Q200

Height

4.8mm

Dimensions

9 x 6 x 4.8mm

Tolerance

-30 / +50%

Maximum DC Resistance

550mΩ

Series

B82793

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

+125°C

Детайли за продукта

Epcos B82793 Series SMD Common Mode Chokes

Current compensated ring core double choke with ferrite core suitable for industrial applications
B82793C versions have a bifilar winding suitable for suppression of asymmetric interference
B82793S versions have a sector winding suitable for suppression of both asymmetric interference (using LR) and symmetric interference (using LS) and can help to reduce high frequency EMC problems
Low component height
Flame retardant case to UL 94 V-0
Lead-free tinned terminals

Epcos SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 281,80

€ 0,855 Each (On a Reel of 1500) (ex VAT)

EPCOS, B82793 SMD Common Mode Choke with a Ferrite Core, 4.7 mH -30 / +50% Wire-Wound 400mA Idc

€ 1 281,80

€ 0,855 Each (On a Reel of 1500) (ex VAT)

EPCOS, B82793 SMD Common Mode Choke with a Ferrite Core, 4.7 mH -30 / +50% Wire-Wound 400mA Idc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Epcos

Inductance

4.7 mH

Maximum dc Current

400mA

Length

9mm

Depth

6mm

Automotive Standard

AEC-Q200

Height

4.8mm

Dimensions

9 x 6 x 4.8mm

Tolerance

-30 / +50%

Maximum DC Resistance

550mΩ

Series

B82793

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

+125°C

Детайли за продукта

Epcos B82793 Series SMD Common Mode Chokes

Current compensated ring core double choke with ferrite core suitable for industrial applications
B82793C versions have a bifilar winding suitable for suppression of asymmetric interference
B82793S versions have a sector winding suitable for suppression of both asymmetric interference (using LR) and symmetric interference (using LS) and can help to reduce high frequency EMC problems
Low component height
Flame retardant case to UL 94 V-0
Lead-free tinned terminals

Epcos SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more