Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

EPCOS 100 μH 150 mA Common Mode Choke 2Ω

Номер на артикул на RS: 774-0553Марка: EPCOS№ по каталога на производителя: B82787C0104H002
brand-logo

Технически документи

Спецификации

Brand

Epcos

Inductance

100 μH

Series

ACT45B

Impedance

2000 Ω

Test Frequency

10 MHz

DC Resistance

Maximum Current

150 mA

Dimensions

4.5 x 3.2 x 2.8mm

Operating Temperature Range

-40°C → +150°C

Automotive Standard

AEC-Q200

Mounting Type

Surface Mount

Termination Style

Surface Mount

Length

4.5mm

Height

2.8mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Depth

3.2mm

Страна на произход

Germany

Детайли за продукта

Epcos 1812 ACT45B Series Common Mode Chokes

From Epcos, these ACT45B series common mode chokes are for data and signal line applications. The ACT45B’s are current-compensated double choke chokes with a ferrite core and are designed for Automotive CAN bus system applications. They are suitable for lead-free re-flow soldering as referenced in JEDEC J-STD 020D.

Features and Benefits:

• Common-mode chokes, EIA 1812
• Enamel copper wire winding
• Winding welded to terminals
• Qualified to AEC-Q200
• RoHS-compatible

Epcos SMD Common Mode Chokes

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 0,96

€ 0,96 Всеки (ex VAT)

EPCOS 100 μH 150 mA Common Mode Choke 2Ω

€ 0,96

€ 0,96 Всеки (ex VAT)

EPCOS 100 μH 150 mA Common Mode Choke 2Ω
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Epcos

Inductance

100 μH

Series

ACT45B

Impedance

2000 Ω

Test Frequency

10 MHz

DC Resistance

Maximum Current

150 mA

Dimensions

4.5 x 3.2 x 2.8mm

Operating Temperature Range

-40°C → +150°C

Automotive Standard

AEC-Q200

Mounting Type

Surface Mount

Termination Style

Surface Mount

Length

4.5mm

Height

2.8mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Depth

3.2mm

Страна на произход

Germany

Детайли за продукта

Epcos 1812 ACT45B Series Common Mode Chokes

From Epcos, these ACT45B series common mode chokes are for data and signal line applications. The ACT45B’s are current-compensated double choke chokes with a ferrite core and are designed for Automotive CAN bus system applications. They are suitable for lead-free re-flow soldering as referenced in JEDEC J-STD 020D.

Features and Benefits:

• Common-mode chokes, EIA 1812
• Enamel copper wire winding
• Winding welded to terminals
• Qualified to AEC-Q200
• RoHS-compatible

Epcos SMD Common Mode Chokes

Може да се интересувате от