Технически документи
Спецификации
Brand
EpcosInductance
2.2 mH
Maximum dc Current
16A
Mounting Type
Radial
Maximum DC Resistance
7.1mΩ
Tolerance
±30%
Diameter
50mm
Length
50mm
Depth
23mm
Height
49mm
Dimensions
50 x 23.2 x 49mm
Core Material
Ferrite
Maximum Self Resonant Frequency
10kHz
Lead Pitch
18mm
Series
B82726S
Lead Diameter
1.6mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
PC Pin
Страна на произход
Hungary
Детайли за продукта
Epcos B82726S Series Toroidal Inductors
B82726S3543N040 Series are Current-Compensated Ring Core double choke with a Ferrite Core
Polycarbonate base plate and spacer (UL 94 V-0)
Sector winding
Suitable for wave soldering
Approx. 1% stray inductance for symmetrical interference suppression thus ideal for
Suppression of common-mode interferences and in Switch-mode applications
€ 13,60
€ 13,60 Всеки (ex VAT)
Стандарт
1
€ 13,60
€ 13,60 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 13,60 |
10 - 24 | € 12,92 |
25 - 49 | € 12,59 |
50 - 155 | € 12,25 |
156+ | € 11,93 |
Технически документи
Спецификации
Brand
EpcosInductance
2.2 mH
Maximum dc Current
16A
Mounting Type
Radial
Maximum DC Resistance
7.1mΩ
Tolerance
±30%
Diameter
50mm
Length
50mm
Depth
23mm
Height
49mm
Dimensions
50 x 23.2 x 49mm
Core Material
Ferrite
Maximum Self Resonant Frequency
10kHz
Lead Pitch
18mm
Series
B82726S
Lead Diameter
1.6mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
PC Pin
Страна на произход
Hungary
Детайли за продукта
Epcos B82726S Series Toroidal Inductors
B82726S3543N040 Series are Current-Compensated Ring Core double choke with a Ferrite Core
Polycarbonate base plate and spacer (UL 94 V-0)
Sector winding
Suitable for wave soldering
Approx. 1% stray inductance for symmetrical interference suppression thus ideal for
Suppression of common-mode interferences and in Switch-mode applications