EPCOS 3.9 mH ±30% Ferrite Power Line Choke, 6A Idc, 40mΩ Rdc 250 V ac, B82725A

Номер на артикул на RS: 167-0524Марка: EPCOS№ по каталога на производителя: B82725A2602N001
brand-logo
Преглед на всички в Оловни индуктори

Технически документи

Спецификации

Brand

Epcos

Inductance

3.9 mH

Maximum dc Current

6A

Mounting Type

Radial

Maximum DC Resistance

40mΩ

Tolerance

±30%

Length

44mm

Depth

42.4mm

Height

25mm

Dimensions

44 x 42.4 x 25mm

Core Material

Ferrite

Lead Pitch

15 mm, 40mm

Series

B82725A

Lead Diameter

1mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

PC Pin

Страна на произход

Hungary

Детайли за продукта

Epcos B82721A Series Common Mode Choke

Current-compensated ring core double chokes with a ferrite core in flame retardant potting and case to (UL94V-0)
High resonance frequency by virtue of the unique winding technique used
Applications include switch-mode power supplies for computers, televisions and other sensitive electronic equipment. Additionally the B82721/2/3/4/5A ranges of chokes are suitable for electronic ballasts in lamps, and the B82725J range of chokes is ideally suited for washing machines and chargers.
Low profile horizontal (-A/-B) versions
Vertical (-J/-K) versions save PCB space

Approvals

VDE; UL Recognised Component

Standards

VDE 0565-2 UL 1283

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 586,14

€ 3,663 Each (In a Box of 160) (ex VAT)

EPCOS 3.9 mH ±30% Ferrite Power Line Choke, 6A Idc, 40mΩ Rdc 250 V ac, B82725A

€ 586,14

€ 3,663 Each (In a Box of 160) (ex VAT)

EPCOS 3.9 mH ±30% Ferrite Power Line Choke, 6A Idc, 40mΩ Rdc 250 V ac, B82725A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Epcos

Inductance

3.9 mH

Maximum dc Current

6A

Mounting Type

Radial

Maximum DC Resistance

40mΩ

Tolerance

±30%

Length

44mm

Depth

42.4mm

Height

25mm

Dimensions

44 x 42.4 x 25mm

Core Material

Ferrite

Lead Pitch

15 mm, 40mm

Series

B82725A

Lead Diameter

1mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

PC Pin

Страна на произход

Hungary

Детайли за продукта

Epcos B82721A Series Common Mode Choke

Current-compensated ring core double chokes with a ferrite core in flame retardant potting and case to (UL94V-0)
High resonance frequency by virtue of the unique winding technique used
Applications include switch-mode power supplies for computers, televisions and other sensitive electronic equipment. Additionally the B82721/2/3/4/5A ranges of chokes are suitable for electronic ballasts in lamps, and the B82725J range of chokes is ideally suited for washing machines and chargers.
Low profile horizontal (-A/-B) versions
Vertical (-J/-K) versions save PCB space

Approvals

VDE; UL Recognised Component

Standards

VDE 0565-2 UL 1283

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more