Технически документи
Спецификации
Brand
EpcosInductance
27 mH
Maximum dc Current
1A
Mounting Type
Radial
Maximum DC Resistance
750mΩ
Tolerance
±30%
Length
28mm
Depth
27mm
Height
16.8mm
Dimensions
28 x 27 x 16.8mm
Core Material
Ferrite
Lead Pitch
25 mm, 15mm
Series
B82723A
Lead Diameter
0.7mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
PC Pin
Детайли за продукта
Epcos B82721A Series Common Mode Choke
Current-compensated ring core double chokes with a ferrite core in flame retardant potting and case to (UL94V-0)
High resonance frequency by virtue of the unique winding technique used
Applications include switch-mode power supplies for computers, televisions and other sensitive electronic equipment. Additionally the B82721/2/3/4/5A ranges of chokes are suitable for electronic ballasts in lamps, and the B82725J range of chokes is ideally suited for washing machines and chargers.
Low profile horizontal (-A/-B) versions
Vertical (-J/-K) versions save PCB space
Approvals
VDE; UL Recognised Component
Standards
VDE 0565-2 UL 1283
€ 660,81
€ 1,652 Each (In a Box of 400) (ex VAT)
400
€ 660,81
€ 1,652 Each (In a Box of 400) (ex VAT)
400
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EpcosInductance
27 mH
Maximum dc Current
1A
Mounting Type
Radial
Maximum DC Resistance
750mΩ
Tolerance
±30%
Length
28mm
Depth
27mm
Height
16.8mm
Dimensions
28 x 27 x 16.8mm
Core Material
Ferrite
Lead Pitch
25 mm, 15mm
Series
B82723A
Lead Diameter
0.7mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
PC Pin
Детайли за продукта
Epcos B82721A Series Common Mode Choke
Current-compensated ring core double chokes with a ferrite core in flame retardant potting and case to (UL94V-0)
High resonance frequency by virtue of the unique winding technique used
Applications include switch-mode power supplies for computers, televisions and other sensitive electronic equipment. Additionally the B82721/2/3/4/5A ranges of chokes are suitable for electronic ballasts in lamps, and the B82725J range of chokes is ideally suited for washing machines and chargers.
Low profile horizontal (-A/-B) versions
Vertical (-J/-K) versions save PCB space
Approvals
VDE; UL Recognised Component
Standards
VDE 0565-2 UL 1283