EPCOS, SIMID, 0805 (2012M) Wire-wound SMD Inductor with a Ceramic Core, 0.068 μH ±5% Wire-Wound 500mA Idc Q:60

Номер на артикул на RS: 162-0293Марка: EPCOS№ по каталога на производителя: B82498F3680J000
brand-logo

Технически документи

Спецификации

Brand

Epcos

Inductance

0.068 μH

Maximum dc Current

500mA

Package/Case

0805 (2012M)

Length

2.3mm

Depth

1.7mm

Height

1.4mm

Dimensions

2.3 x 1.7 x 1.4mm

Tolerance

±5%

Maximum DC Resistance

180mΩ

Series

SIMID

Core Material

Ceramic

Maximum Self Resonant Frequency

1.6GHz

Inductor Construction

Wire-Wound

Moulded

Yes

Minimum Quality Factor

60

Детайли за продукта

Epcos 0805 B82498F SIMID Series Wire Wound Inductors

Cubic coil with ceramic or ferrite core
Epoxy moulded flat top for vacuum pickup
High Q factor and resonant frequency
Dimensions: 2.3 x 1.7 x 1.45mm
Operating temp: -55°C → +125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 676,26

€ 0,225 Each (On a Reel of 3000) (ex VAT)

EPCOS, SIMID, 0805 (2012M) Wire-wound SMD Inductor with a Ceramic Core, 0.068 μH ±5% Wire-Wound 500mA Idc Q:60

€ 676,26

€ 0,225 Each (On a Reel of 3000) (ex VAT)

EPCOS, SIMID, 0805 (2012M) Wire-wound SMD Inductor with a Ceramic Core, 0.068 μH ±5% Wire-Wound 500mA Idc Q:60
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Epcos

Inductance

0.068 μH

Maximum dc Current

500mA

Package/Case

0805 (2012M)

Length

2.3mm

Depth

1.7mm

Height

1.4mm

Dimensions

2.3 x 1.7 x 1.4mm

Tolerance

±5%

Maximum DC Resistance

180mΩ

Series

SIMID

Core Material

Ceramic

Maximum Self Resonant Frequency

1.6GHz

Inductor Construction

Wire-Wound

Moulded

Yes

Minimum Quality Factor

60

Детайли за продукта

Epcos 0805 B82498F SIMID Series Wire Wound Inductors

Cubic coil with ceramic or ferrite core
Epoxy moulded flat top for vacuum pickup
High Q factor and resonant frequency
Dimensions: 2.3 x 1.7 x 1.45mm
Operating temp: -55°C → +125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от