Технически документи
Спецификации
Brand
EpcosInductance
33 nH
Maximum dc Current
520mA
Package/Case
0805 (2012M)
Length
2.2mm
Depth
1.45mm
Height
1.4mm
Dimensions
2.2 x 1.45 x 1.4mm
Shielded
Yes
Tolerance
±5%
Maximum DC Resistance
120mΩ
Series
SIMID
Core Material
Ceramic
Maximum Self Resonant Frequency
2.15GHz
Minimum Quality Factor
45
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Страна на произход
Germany
Детайли за продукта
Epcos 0805 B82498B SIMID Series Wire Wound Inductors
B82498B SIMID Series Wire Wound Inductors
Rated inductance 2.7 to 4700nH
Rated current 90 to 1000 mA
High Q factor, High resonance frequency, Close inductance tolerance, Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
Applications in Resonant circuits, impedance matching for Antenna amplifiers, Multimedia, Wireless communication systems and GPS (Global Positioning System)
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
5
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EpcosInductance
33 nH
Maximum dc Current
520mA
Package/Case
0805 (2012M)
Length
2.2mm
Depth
1.45mm
Height
1.4mm
Dimensions
2.2 x 1.45 x 1.4mm
Shielded
Yes
Tolerance
±5%
Maximum DC Resistance
120mΩ
Series
SIMID
Core Material
Ceramic
Maximum Self Resonant Frequency
2.15GHz
Minimum Quality Factor
45
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Страна на произход
Germany
Детайли за продукта
Epcos 0805 B82498B SIMID Series Wire Wound Inductors
B82498B SIMID Series Wire Wound Inductors
Rated inductance 2.7 to 4700nH
Rated current 90 to 1000 mA
High Q factor, High resonance frequency, Close inductance tolerance, Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
Applications in Resonant circuits, impedance matching for Antenna amplifiers, Multimedia, Wireless communication systems and GPS (Global Positioning System)