EPCOS, SIMID, 0603 (1608M) Wire-wound SMD Inductor with a Copper Plated Ceramic Core, 8.2 nH ±5% Wire-Wound 650mA Idc

Номер на артикул на RS: 496-0928PМарка: EPCOS№ по каталога на производителя: B82496C3829J000
brand-logo

Технически документи

Спецификации

Brand

Epcos

Inductance

8.2 nH

Maximum dc Current

650mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±5%

Maximum DC Resistance

180mΩ

Series

SIMID

Core Material

Copper Plated Ceramic

Maximum Self Resonant Frequency

6GHz

Minimum Quality Factor

14

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Детайли за продукта

Epcos 0603 B82496C SIMID Series Copper Film Ceramic Inductors

Copper-plated ceramic core
High resonance frequency
High mechanical stability
Dimensions: 1.6 x 0.8 x 0.8mm
Operating Temp. -55°C → +125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 22,21

€ 0,222 Each (Supplied on a Reel) (ex VAT)

EPCOS, SIMID, 0603 (1608M) Wire-wound SMD Inductor with a Copper Plated Ceramic Core, 8.2 nH ±5% Wire-Wound 650mA Idc
Изберете тип опаковка

€ 22,21

€ 0,222 Each (Supplied on a Reel) (ex VAT)

EPCOS, SIMID, 0603 (1608M) Wire-wound SMD Inductor with a Copper Plated Ceramic Core, 8.2 nH ±5% Wire-Wound 650mA Idc
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
100 - 240€ 0,222€ 2,22
250 - 490€ 0,205€ 2,04
500 - 990€ 0,194€ 1,94
1000+€ 0,175€ 1,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Epcos

Inductance

8.2 nH

Maximum dc Current

650mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±5%

Maximum DC Resistance

180mΩ

Series

SIMID

Core Material

Copper Plated Ceramic

Maximum Self Resonant Frequency

6GHz

Minimum Quality Factor

14

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Детайли за продукта

Epcos 0603 B82496C SIMID Series Copper Film Ceramic Inductors

Copper-plated ceramic core
High resonance frequency
High mechanical stability
Dimensions: 1.6 x 0.8 x 0.8mm
Operating Temp. -55°C → +125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more