EPCOS 330 μH ±5% Ferrite Leaded Inductor, Max SRF:2.1MHz, Q:30, 630mA Idc, 1.3Ω Rdc, HLBC

Номер на артикул на RS: 162-0235Марка: EPCOS№ по каталога на производителя: B82145A1334J000
brand-logo
Преглед на всички в Оловни индуктори

Технически документи

Спецификации

Brand

Epcos

Inductance

330 μH

Maximum dc Current

630mA

Mounting Type

Axial

Maximum DC Resistance

1.3Ω

Tolerance

±5%

Diameter

6.5mm

Length

12mm

Dimensions

6.5 (Dia.) x 12mm

Core Material

Ferrite

Maximum Self Resonant Frequency

2.1MHz

Lead Pitch

15mm

Series

HLBC

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+20°C

Minimum Quality Factor

30

Terminal Type

Axial Leaded

Lead Diameter

0.8mm

Страна на произход

Hungary

Детайли за продукта

Epcose B82145A HLCB Series RF Chokes

Epcos B82145A HLBC series RF chokes are suitable for application in interference suppression, decuopling, energy saving lamps and entertainment electronics. These high current large bobbin core inductors consist of a large ferrite drum core with enamel copper wire winding and a flame retardant lacquer coating.

Suitable for wave soldering
High rated current at high inductance ratings
Terminals are radially bent to 5mm lead spacing
Terminals are electroplated with nickel and pure tin

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 331,65

€ 0,265 Each (On a Reel of 1250) (ex VAT)

EPCOS 330 μH ±5% Ferrite Leaded Inductor, Max SRF:2.1MHz, Q:30, 630mA Idc, 1.3Ω Rdc, HLBC

€ 331,65

€ 0,265 Each (On a Reel of 1250) (ex VAT)

EPCOS 330 μH ±5% Ferrite Leaded Inductor, Max SRF:2.1MHz, Q:30, 630mA Idc, 1.3Ω Rdc, HLBC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Epcos

Inductance

330 μH

Maximum dc Current

630mA

Mounting Type

Axial

Maximum DC Resistance

1.3Ω

Tolerance

±5%

Diameter

6.5mm

Length

12mm

Dimensions

6.5 (Dia.) x 12mm

Core Material

Ferrite

Maximum Self Resonant Frequency

2.1MHz

Lead Pitch

15mm

Series

HLBC

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+20°C

Minimum Quality Factor

30

Terminal Type

Axial Leaded

Lead Diameter

0.8mm

Страна на произход

Hungary

Детайли за продукта

Epcose B82145A HLCB Series RF Chokes

Epcos B82145A HLBC series RF chokes are suitable for application in interference suppression, decuopling, energy saving lamps and entertainment electronics. These high current large bobbin core inductors consist of a large ferrite drum core with enamel copper wire winding and a flame retardant lacquer coating.

Suitable for wave soldering
High rated current at high inductance ratings
Terminals are radially bent to 5mm lead spacing
Terminals are electroplated with nickel and pure tin

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more