Технически документи
Спецификации
Brand
EpcosInductance
1 mH
Maximum dc Current
370mA
Mounting Type
Axial
Maximum DC Resistance
3.6Ω
Tolerance
±5%
Diameter
6.5mm
Length
12mm
Dimensions
6.5 (Dia.) x 12mm
Core Material
Ferrite
Maximum Self Resonant Frequency
1.3MHz
Lead Pitch
15mm
Series
HLBC
Maximum Operating Temperature
+40°C
Lead Diameter
0.8mm
Minimum Operating Temperature
+20°C
Minimum Quality Factor
60
Terminal Type
Axial Leaded
Страна на произход
Hungary
Детайли за продукта
Epcose B82145A HLCB Series RF Chokes
Epcos B82145A HLBC series RF chokes are suitable for application in interference suppression, decuopling, energy saving lamps and entertainment electronics. These high current large bobbin core inductors consist of a large ferrite drum core with enamel copper wire winding and a flame retardant lacquer coating.
Suitable for wave soldering
High rated current at high inductance ratings
Terminals are radially bent to 5mm lead spacing
Terminals are electroplated with nickel and pure tin
€ 355,02
€ 0,284 Each (On a Reel of 1250) (ex VAT)
1250
€ 355,02
€ 0,284 Each (On a Reel of 1250) (ex VAT)
1250
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EpcosInductance
1 mH
Maximum dc Current
370mA
Mounting Type
Axial
Maximum DC Resistance
3.6Ω
Tolerance
±5%
Diameter
6.5mm
Length
12mm
Dimensions
6.5 (Dia.) x 12mm
Core Material
Ferrite
Maximum Self Resonant Frequency
1.3MHz
Lead Pitch
15mm
Series
HLBC
Maximum Operating Temperature
+40°C
Lead Diameter
0.8mm
Minimum Operating Temperature
+20°C
Minimum Quality Factor
60
Terminal Type
Axial Leaded
Страна на произход
Hungary
Детайли за продукта
Epcose B82145A HLCB Series RF Chokes
Epcos B82145A HLBC series RF chokes are suitable for application in interference suppression, decuopling, energy saving lamps and entertainment electronics. These high current large bobbin core inductors consist of a large ferrite drum core with enamel copper wire winding and a flame retardant lacquer coating.
Suitable for wave soldering
High rated current at high inductance ratings
Terminals are radially bent to 5mm lead spacing
Terminals are electroplated with nickel and pure tin