EPCOS 330 μH ±5% Ferrite Leaded Inductor, Max SRF:2.7MHz, Q:70, 190mA Idc, 6.4Ω Rdc, BC

Номер на артикул на RS: 801-9734Марка: EPCOS№ по каталога на производителя: B78148S1334J000
brand-logo
Преглед на всички в Оловни индуктори

Технически документи

Спецификации

Brand

Epcos

Inductance

330 μH

Maximum dc Current

190mA

Maximum DC Resistance

6.4Ω

Tolerance

±5%

Diameter

4mm

Length

9.2mm

Dimensions

4 (Dia.) x 9.2mm

Core Material

Ferrite

Maximum Self Resonant Frequency

2.7MHz

Lead Pitch

5mm

Series

BC

Minimum Quality Factor

70

Lead Diameter

0.8mm

Maximum Operating Temperature

+40°C

Страна на произход

Hungary

Детайли за продукта

B78148S Series RF Chokes

B78148S Series RF Chokes have a Ferrite drum core
Wide inductance range, 1 to 4700μH
Rated current, 55 to 1200 mA
Suitable for general-purpose applications including RF blocking and filtering, Decoupling and interference suppression, for antenna systems, automotive electronics, energy-saving lamps and entertainment electronics

Epcos Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1,20

€ 0,12 Each (In a Bag of 10) (ex VAT)

EPCOS 330 μH ±5% Ferrite Leaded Inductor, Max SRF:2.7MHz, Q:70, 190mA Idc, 6.4Ω Rdc, BC
Изберете тип опаковка

€ 1,20

€ 0,12 Each (In a Bag of 10) (ex VAT)

EPCOS 330 μH ±5% Ferrite Leaded Inductor, Max SRF:2.7MHz, Q:70, 190mA Idc, 6.4Ω Rdc, BC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Epcos

Inductance

330 μH

Maximum dc Current

190mA

Maximum DC Resistance

6.4Ω

Tolerance

±5%

Diameter

4mm

Length

9.2mm

Dimensions

4 (Dia.) x 9.2mm

Core Material

Ferrite

Maximum Self Resonant Frequency

2.7MHz

Lead Pitch

5mm

Series

BC

Minimum Quality Factor

70

Lead Diameter

0.8mm

Maximum Operating Temperature

+40°C

Страна на произход

Hungary

Детайли за продукта

B78148S Series RF Chokes

B78148S Series RF Chokes have a Ferrite drum core
Wide inductance range, 1 to 4700μH
Rated current, 55 to 1200 mA
Suitable for general-purpose applications including RF blocking and filtering, Decoupling and interference suppression, for antenna systems, automotive electronics, energy-saving lamps and entertainment electronics

Epcos Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more