Технически документи
Спецификации
Brand
EpcosInductance
68 μH
Maximum dc Current
410mA
Mounting Type
Axial
Maximum DC Resistance
1.35Ω
Tolerance
±5%
Diameter
4mm
Length
11.5mm
Dimensions
4 (Dia.) x 11.5mm
Core Material
Ferrite
Maximum Self Resonant Frequency
6.5MHz
Series
BC
Minimum Quality Factor
40
Детайли за продукта
Epcos B78108S BC Series Axial Inductors
Consists of a large ferrite drum core with enamel copper wire winding with a flame-retardant lacquer coating
Suitable for RF blocking and filtering, decoupling and interference suppression, antenna systems, energy saving lamps and automotive electronics
LBC type also suitable for telecommunications (16 kHz blocking filter)
Inductance indicated by colour bands in accordance with IEC 62 (μH)
€ 1,48
€ 0,148 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 1,48
€ 0,148 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EpcosInductance
68 μH
Maximum dc Current
410mA
Mounting Type
Axial
Maximum DC Resistance
1.35Ω
Tolerance
±5%
Diameter
4mm
Length
11.5mm
Dimensions
4 (Dia.) x 11.5mm
Core Material
Ferrite
Maximum Self Resonant Frequency
6.5MHz
Series
BC
Minimum Quality Factor
40
Детайли за продукта
Epcos B78108S BC Series Axial Inductors
Consists of a large ferrite drum core with enamel copper wire winding with a flame-retardant lacquer coating
Suitable for RF blocking and filtering, decoupling and interference suppression, antenna systems, energy saving lamps and automotive electronics
LBC type also suitable for telecommunications (16 kHz blocking filter)
Inductance indicated by colour bands in accordance with IEC 62 (μH)