Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

EPCOS 22 μH ±10% Ferrite Leaded Inductor, Max SRF:13MHz, Q:55, 560mA Idc, 740mΩ Rdc, BC

Номер на артикул на RS: 191-0526Марка: EPCOS№ по каталога на производителя: B78108S1223K000Distrelec Article No.: 30203857
brand-logo
Преглед на всички в Оловни индуктори

Технически документи

Спецификации

Brand

Epcos

Inductance

22 μH

Maximum dc Current

560mA

Mounting Type

Axial

Maximum DC Resistance

740mΩ

Tolerance

±10%

Diameter

4mm

Length

11.5mm

Dimensions

4 (Dia.) x 11.5mm

Core Material

Ferrite

Maximum Self Resonant Frequency

13MHz

Series

BC

Minimum Quality Factor

55

Детайли за продукта

Epcos B78108S BC Series Axial Inductors

Consists of a large ferrite drum core with enamel copper wire winding with a flame-retardant lacquer coating
Suitable for RF blocking and filtering, decoupling and interference suppression, antenna systems, energy saving lamps and automotive electronics
LBC type also suitable for telecommunications (16 kHz blocking filter)
Inductance indicated by colour bands in accordance with IEC 62 (μH)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Miniature axial inductor,22uH 0.7A
P.O.A.Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 1,40

€ 0,14 Each (In a Pack of 10) (ex VAT)

EPCOS 22 μH ±10% Ferrite Leaded Inductor, Max SRF:13MHz, Q:55, 560mA Idc, 740mΩ Rdc, BC
Изберете тип опаковка

€ 1,40

€ 0,14 Each (In a Pack of 10) (ex VAT)

EPCOS 22 μH ±10% Ferrite Leaded Inductor, Max SRF:13MHz, Q:55, 560mA Idc, 740mΩ Rdc, BC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 40€ 0,14€ 1,40
50 - 90€ 0,131€ 1,31
100 - 190€ 0,124€ 1,24
200 - 490€ 0,113€ 1,13
500+€ 0,103€ 1,03

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Miniature axial inductor,22uH 0.7A
P.O.A.Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

Epcos

Inductance

22 μH

Maximum dc Current

560mA

Mounting Type

Axial

Maximum DC Resistance

740mΩ

Tolerance

±10%

Diameter

4mm

Length

11.5mm

Dimensions

4 (Dia.) x 11.5mm

Core Material

Ferrite

Maximum Self Resonant Frequency

13MHz

Series

BC

Minimum Quality Factor

55

Детайли за продукта

Epcos B78108S BC Series Axial Inductors

Consists of a large ferrite drum core with enamel copper wire winding with a flame-retardant lacquer coating
Suitable for RF blocking and filtering, decoupling and interference suppression, antenna systems, energy saving lamps and automotive electronics
LBC type also suitable for telecommunications (16 kHz blocking filter)
Inductance indicated by colour bands in accordance with IEC 62 (μH)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Miniature axial inductor,22uH 0.7A
P.O.A.Each (In a Pack of 10) (ex VAT)